FN2210 / FN2211 Series EMC/EMI Filters

Schaffner's FN2210 / FN2211 series are used to positively influence the conducted emissions on the panel side of the system

Image of Schaffner's FN2210-FN2211 SeriesSchaffner's FN2210 / FN2211 series are the most compact dedicated high-current DC filters for PV inverters in the industry making them an optimum fit with most modern PV inverter generation. In addition, the filters can be configured in a very flexible way to fulfill customized application requirements.

All FN2210 / FN2211 filters come in asymmetrical housings, which help to prevent inverse installation and wrong electrical connection. Along with grid-side installed Schaffner AC EMC/EMI filters FN 2210 / FN2211, the DC filters FN2210 / FN2211 are key for meeting the stringent international standards for electromagnetic compatibility and help to ensure a reliable and fault-free operation of the entire PV system.

Installed between the PV inverter and the solar panel, the FN2210 / FN2211 DC filters are used to positively influence the conducted emissions on the panel side of the system. Therefore, the DC filters significantly reduce the potential for high frequency (HF) interference radiation of the panel. The filter also helps to prevent premature panel aging because of HF stray and leakage currents.

The FN2210 / FN2211 series are primarily designed for PV inverter applications between 250 A and 2300 A. However, they can potentially also be applied in other DC applications within published specifications, like UPS, DC motor drives, energy/battery storage systems, or DC charger installations.

Benefits and Features

  • Reduces conducted emissions towards the solar panel
  • Helps to prevent premature panel aging
  • Most compact standard solution in the industry
  • Reduces the probability of EMI radiation off the solar panel
  • Helps to meet international EMC regulations

FN2210 Series

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
LINE FLTR 1000VDC 250A CHASS MNTFN2210-250-99-R5LINE FLTR 1000VDC 250A CHASS MNT0 - Immediate$3,015.68Vis detaljer
LINE FLTR 1000VDC 400A CHASS MNTFN2210-400-99-R5LINE FLTR 1000VDC 400A CHASS MNT3 - Immediate$3,705.48Vis detaljer
LINE FLTR 1000VDC 600A CHASS MNTFN2210-600-99-R5LINE FLTR 1000VDC 600A CHASS MNT13 - Immediate$4,199.43Vis detaljer
LINE FLTR 1000VDC 1KA CHASS MNTFN2210-1000-99-R5LINE FLTR 1000VDC 1KA CHASS MNT3 - Immediate$6,088.68Vis detaljer
LINE FILTER 1000VDC 1.5KA CHASSFN2210-1500-99-R5LINE FILTER 1000VDC 1.5KA CHASS1 - Immediate$7,548.09Vis detaljer
LINE FILTER 1000VDC 2.3KA CHASSFN2210-2300-99-R5LINE FILTER 1000VDC 2.3KA CHASS3 - Immediate$11,061.65Vis detaljer

FN2211 Series

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
LINE FLTR 1000VDC 250A CHASS MNTFN2211-250-99-C30-R55LINE FLTR 1000VDC 250A CHASS MNT2 - Immediate$3,159.29Vis detaljer
LINE FLTR 1000VDC 400A CHASS MNTFN2211-400-99-C30-R55LINE FLTR 1000VDC 400A CHASS MNT5 - Immediate$3,745.48Vis detaljer
LINE FLTR 1000VDC 600A CHASS MNTFN2211-600-99-C30-R55LINE FLTR 1000VDC 600A CHASS MNT0 - Immediate$4,865.19Vis detaljer
LINE FLTR 1000VDC 1KA CHASS MNTFN2211-1000-99-C30-R55LINE FLTR 1000VDC 1KA CHASS MNT1 - Immediate$6,428.00Vis detaljer
LINE FILTER 1000VDC 1.5KA CHASSFN2211-1500-99-C30-R55LINE FILTER 1000VDC 1.5KA CHASS0 - Immediate$9,394.74Vis detaljer
LINE FILTER 1000VDC 2.3KA CHASSFN2211-2300-99-C30-R55LINE FILTER 1000VDC 2.3KA CHASS1 - Immediate$11,710.74Vis detaljer
Published: 2016-02-26