FN2000 Series AC/DC Chassis Filters
Schaffner’s FN2000 series provide a cost-effective solution for general-purpose EMI/RFI filtering
Schaffner’s FN2000 chassis filters offer standard to very high RFI filtering from 10 kHz to 30 MHz. The one-stage filters offer low cost, compact filters available in several terminal options suitable for most commercial applications. The two-stage filters offer extremely high performance for applications that require very high or complex RFI suppression. There are options for low leakage, medical, and surge protection capability (on certain models).
The FN2000 series offers current rating options from 1 A to 60 A. The B versions are ideal for all medical electrical applications. All models are ROHS compliant, UL recognized, CSA, and ENEC approved.
| Applications | ||
|
|
FN2000 Series AC/DC Chassis Filters
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | FN2010-1-06 | LINE FILTER 250VAC 1A CHASS MNT | 541 - Immediate | $112.22 | Vis detaljer |
![]() | ![]() | FN2010-1-07 | LINE FILTER 250VAC 1A CHASS MNT | 114 - Immediate | $127.12 | Vis detaljer |
![]() | ![]() | FN2010-3-06 | LINE FILTER 250VAC 3A CHASS MNT | 1028 - Immediate | $109.94 | Vis detaljer |
![]() | ![]() | FN2010-3-07 | LINE FILTER 250VAC 3A CHASS MNT | 253 - Immediate | $131.49 | Vis detaljer |
![]() | ![]() | FN2010-6-06 | LINE FILTER 250VAC 6A CHASS MNT | 768 - Immediate | $111.84 | Vis detaljer |
![]() | ![]() | FN2010-10-06 | LINE FILTER 250VAC 10A CHASS MNT | 469 - Immediate | $119.76 | Vis detaljer |
![]() | ![]() | FN2010-10-07 | LINE FILTER 250VAC 10A CHASS MNT | 0 - Immediate | $129.53 | Vis detaljer |
![]() | ![]() | FN2010-12-06 | LINE FILTER 250VAC 12A CHASS MNT | 106 - Immediate | $122.11 | Vis detaljer |
![]() | ![]() | FN2010-12-07 | LINE FILTER 250VAC 12A CHASS MNT | 63 - Immediate | $138.28 | Vis detaljer |
![]() | ![]() | FN2010-16-06 | LINE FILTER 250VAC 16A CHASS MNT | 915 - Immediate | $152.41 | Vis detaljer |
![]() | ![]() | FN2010-20-06 | LINE FILTER 250VAC 20A CHASS MNT | 168 - Immediate | $187.35 | Vis detaljer |
![]() | ![]() | FN2010-20-07 | LINE FILTER 250VAC 20A CHASS MNT | 50 - Immediate | $223.99 | Vis detaljer |
![]() | ![]() | FN2010-30-08 | LINE FILTER 250VAC 30A CHASS MNT | 0 - Immediate | $331.20 | Vis detaljer |
![]() | ![]() | FN2020-3-06 | LINE FILTER 250VAC 3A CHASS MNT | 475 - Immediate | $128.89 | Vis detaljer |
![]() | ![]() | FN2020-3-07 | LINE FILTER 250VAC 3A CHASS MNT | 95 - Immediate | $154.32 | Vis detaljer |
![]() | ![]() | FN2020-6-06 | LINE FILTER 250VAC 6A CHASS MNT | 0 - Immediate | $135.30 | Vis detaljer |
![]() | ![]() | FN2020-10-06 | LINE FILTER 250VAC 10A CHASS MNT | 0 - Immediate | $133.20 | Vis detaljer |
![]() | ![]() | FN2020-10-07 | LINE FILTER 250VAC 10A CHASS MNT | 79 - Immediate | $160.28 | Vis detaljer |
![]() | ![]() | FN2020-12-06 | LINE FILTER 250VAC 12A CHASS MNT | 31 - Immediate | $136.44 | Vis detaljer |
![]() | ![]() | FN2020-16-06 | LINE FILTER 250VAC 16A CHASS MNT | 682 - Immediate | $178.22 | Vis detaljer |