Wide-Temperature Fans, 9GT Type
Sanyo Denki presents fans with an industry-leading, -40ºC to 85ºC operating temperature range
Sanyo Denki is the first fan company to release wide-temperature fans for electronics cooling with the 9GT series. These fans are able to operate down to -40°C and up to 85°C, which makes them suitable for harsh environments or extreme conditions. The aluminum frames on these 9GT fans also make them more resistant to damage from shock. The L10 life rating for the 9GT fans is rated higher than Sanyo Denki’s standard fans: 40,000 hours at 85°C. These fans are offered in sizes ranging from 40 mm x 28 mm to 120 mm x 38 mm and have PWM control.
| Features | Applications | |
|
|
Wide Temperature Fans, 9GT Type
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 9GT0424P3J001 | FAN AXIAL 40X28MM 24VDC WIRE | 172 - Immediate | $441.52 | Vis detaljer |
![]() | ![]() | 9GT0624P4G001 | FAN AXIAL 60X25MM 24VDC WIRE | 1061 - Immediate | $482.48 | Vis detaljer |
![]() | ![]() | 9GT0824P4S001 | FAN AXIAL 80X25MM 24VDC WIRE | 394 - Immediate | $732.86 | Vis detaljer |
![]() | ![]() | 9GT0912P4J001 | FAN AXIAL 92X25MM 12VDC WIRE | 160 - Immediate | $750.03 | Vis detaljer |
![]() | ![]() | 9GT0924P4J001 | FAN AXIAL 92X25MM 24VDC WIRE | 218 - Immediate | $747.15 | Vis detaljer |
![]() | ![]() | 9GT1224P1S001 | FAN AXIAL 119X38MM 24VDC WIRE | 0 - Immediate | $654.91 | Vis detaljer |
![]() | ![]() | 9GT0412P3J001 | FAN AXIAL 40X28MM 12VDC WIRE | 0 - Immediate | $441.52 | Vis detaljer |
![]() | ![]() | 9GT0612P4G001 | FAN AXIAL 60X25MM 12VDC WIRE | 0 - Immediate | $481.26 | Vis detaljer |
![]() | ![]() | 9GT0812P4S001 | FAN AXIAL 80X25MM 12VDC WIRE | 435 - Immediate | $730.42 | Vis detaljer |
![]() | ![]() | 9GT0912P1M001 | FAN AXIAL 92X38MM 12VDC WIRE | 212 - Immediate | $827.92 | Vis detaljer |
![]() | ![]() | 9GT0924P1M001 | FAN AXIAL 92X38MM 24VDC WIRE | 94 - Immediate | $827.92 | Vis detaljer |
![]() | ![]() | 9GT1212P1S001 | FAN AXIAL 119X38MM 12VDC WIRE | 37 - Immediate | $950.41 | Vis detaljer |