Thinner San Ace 120 Fans

Sanyo Denki's San Ace 120 fans are low power consumption fans in a thin 120 mm x 120 mm x 25 mm size

Image of Sanyo Denki's San Ace 120 FansSanyo Denki's San Ace 120 120 mm x 120 mm x 25 mm 9GA fans are an addition to their existing lineup of low power consumption models. Power consumption is reduced through innovative design elements and guide vanes on the fan outlet result in high pressure performance. These fans are unique in that they provide the same level of pressure head as the user would find in thicker frame sizes, so they can be a great choice for tight spaces, such as LED screens, medical devices, or power conditioners. The 120 mm x 120 mm x 25 mm 9GA comes in two different speed options and in voltage input options of 12 VDC, 24 VDC, or 48 VDC. As standard for Sanyo Denki, an industry-leading L10 life rating of 40,000 hours at 60°C accompanies this fan.

Features Applications
  • Low power consumption
  • High pressure
  • Thin profile
  • Medical equipment
  • LED lighting
  • Servers
  • Telecommunications
  • Consumer electronics

Thinner San Ace 120 Fans

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
FAN AXIAL 40X28MM 12VDC WIRE9WL0412P3J001FAN AXIAL 40X28MM 12VDC WIRE876 - Immediate$458.57Vis detaljer
FAN AXIAL 120X25.4MM 12VDC WIRE9GA1212S4001FAN AXIAL 120X25.4MM 12VDC WIRE0 - Immediate$449.63Vis detaljer
FAN AXIAL 120X25.4MM 12VDC WIRE9GA1212S40011FAN AXIAL 120X25.4MM 12VDC WIRE27 - Immediate$449.63Vis detaljer
FAN AXIAL 120X25.4MM 12VDC WIRE9GA1212P4S001FAN AXIAL 120X25.4MM 12VDC WIRE0 - Immediate$463.58Vis detaljer
FAN AXIAL 120X25.4MM 12VDC WIRE9GA1212P4S0011FAN AXIAL 120X25.4MM 12VDC WIRE30 - Immediate$463.58Vis detaljer
FAN AXIAL 120X25.4MM 12VDC WIRE9GA1212G4001FAN AXIAL 120X25.4MM 12VDC WIRE47 - Immediate$449.63Vis detaljer
FAN AXIAL 120X25.4MM 12VDC WIRE9GA1212G40011FAN AXIAL 120X25.4MM 12VDC WIRE35 - Immediate$449.63Vis detaljer
FAN AXIAL 120X25.4MM 12VDC WIRE9GA1212P4G001FAN AXIAL 120X25.4MM 12VDC WIRE983 - Immediate$463.58Vis detaljer
FAN AXIAL 120X25.4MM 12VDC WIRE9GA1212P4G0011FAN AXIAL 120X25.4MM 12VDC WIRE30 - Immediate$463.58Vis detaljer
FAN AXIAL 120X25.4MM 24VDC WIRE9GA1224S4001FAN AXIAL 120X25.4MM 24VDC WIRE9 - Immediate$468.78Vis detaljer
FAN AXIAL 120X25.4MM 24VDC WIRE9GA1224S40011FAN AXIAL 120X25.4MM 24VDC WIRE0 - Immediate$468.78Vis detaljer
FAN AXIAL 120X25.4MM 24VDC WIRE9GA1224P4S001FAN AXIAL 120X25.4MM 24VDC WIRE10 - Immediate$471.63Vis detaljer
FAN AXIAL 120X25.4MM 24VDC WIRE9GA1224P4S0011FAN AXIAL 120X25.4MM 24VDC WIRE24 - Immediate$471.63Vis detaljer
FAN AXIAL 120X25.4MM 24VDC WIRE9GA1224G4001FAN AXIAL 120X25.4MM 24VDC WIRE355 - Immediate$468.78Vis detaljer
FAN AXIAL 120X25.4MM 24VDC WIRE9GA1224G40011FAN AXIAL 120X25.4MM 24VDC WIRE6 - Immediate$468.78Vis detaljer
FAN AXIAL 120X25.4MM 24VDC WIRE9GA1224P4G001FAN AXIAL 120X25.4MM 24VDC WIRE31 - Immediate$471.63Vis detaljer
FAN AXIAL 120X25.4MM 24VDC WIRE9GA1224P4G0011FAN AXIAL 120X25.4MM 24VDC WIRE9 - Immediate$471.63Vis detaljer
FAN AXIAL 120X25.4MM 48VDC WIRE9GA1248S4001FAN AXIAL 120X25.4MM 48VDC WIRE0 - Immediate$346.91Vis detaljer
FAN AXIAL 120X25.4MM 48VDC WIRE9GA1248S40011FAN AXIAL 120X25.4MM 48VDC WIRE22 - Immediate$487.80Vis detaljer
FAN AXIAL 120X25.4MM 48VDC WIRE9GA1248P4S001FAN AXIAL 120X25.4MM 48VDC WIRE30 - Immediate$490.72Vis detaljer
Published: 2018-02-13