San Ace 97W 9W1B-Type Splash-Proof Blower
Sanyo Denki's splash-proof blower offers high static pressure and high airflow
Sanyo Denki's San Ace 97W 9W1B-type, 97 mm x 33 mm splash-proof blower is suitable for cooling and ventilation applications that require high reliability even in harsh environments. It offers high static pressure, high airflow, and an excellent IP68-rating for water and dust protection. It also comes with a PWM control function to control the fan speed, which contributes to lowering noise and improving the energy efficiency of devices.
- High static pressure
- High airflow
- IP-68 rated for water and dust resistance
- High energy efficiency
- Low noise
- PWM control function
- cUL and TUV approved
San Ace 97W 9W1B-Type Splash-Proof Blowers
| Billede | Manufacturer Part Number | Beskrivelse | Lejetype | Størrelse/dimension | Statisk tryk | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 9W1BM12P2H001 | FAN BLOWER 97.1X33MM 12VDC WIRE | Kugle | Rektangulær/afrundet - 97,1mm L x 95mm H | 2,160in H2O (540,0Pa) | 0 - Immediate | $865.60 | Vis detaljer |
![]() | ![]() | 9W1BM12P2M001 | FAN BLOWER 97.1X33MM 12VDC WIRE | Kugle | Rektangulær/afrundet - 97,1mm L x 95mm H | 1,530in H2O (381,1Pa) | 0 - Immediate | $865.60 | Vis detaljer |
![]() | ![]() | 9W1BM24P2H001 | FAN BLOWER 97.1X33MM 24VDC WIRE | Kugle | Rektangulær/afrundet - 97,1mm L x 95mm H | 2,160in H2O (540,0Pa) | 0 - Immediate | $865.60 | Vis detaljer |
![]() | ![]() | 9W1BM24P2M001 | FAN BLOWER 97.1X33MM 24VDC WIRE | Kugle | Rektangulær/afrundet - 97,1mm L x 95mm H | 1,530in H2O (381,1Pa) | 0 - Immediate | $865.60 | Vis detaljer |