San Ace 92RF 9RF Reversible Fans

Sanyo Denki releases their new PWM controlled reversible flow fan

Image of Sanyo Denki San Ace 92RF 9RF Reversible FansSanyo Denki has developed the San Ace 92RF 9RF type ø92 mm × 38 mm reversible flow fan, expanding the series lineup. This is a reversible fan that can fit in ø100 mm home ventilation ducts. This allows for a reduced number of fans as the wind direction of the fan can be switched so fewer fans are required. As such it contributes to reducing equipment costs and saving space. It is suitable for the ventilation of houses, beverage vending machines, food display cases, LED lights, and other places where multiple fans are used to blow air in opposite directions. Controlling rotational speed and wind direction can be performed by external PWM signals to deliver an appropriate rotational speed, contributing to reducing noise and saving energy. It delivers approximately the same airflow and static pressure in both blowing directions, making ventilation management easy.

Features Applications
  • Reversible flow
  • Controlled by PWM duty cycle frequency
  • Ventilation of houses
  • Beverage vending machines
  • Food display cases
  • LED lights

San Ace 92RF 9RF Reversible Fans

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
FAN AXIAL 92X38MM 12VDC WIRE9RF0912P1H001FAN AXIAL 92X38MM 12VDC WIRE31 - Immediate$340.97Vis detaljer
FAN AXIAL 92X38MM 24VDC WIRE9RF0924P1H001FAN AXIAL 92X38MM 24VDC WIRE17 - Immediate$340.97Vis detaljer
Published: 2017-08-25