SMPM Precision RF Connectors
Samtec’s SMPM precision RF with performance to 65 GHz and a push-on design for quick and easy mating
Samtec’s SMPM precision RF connectors offer push-on coupling, which is ideal for applications where space is limited and when high mating cycles or blind-mate are required. Cable-to-board and board-to-board applications are available. Cable assemblies include direct solder jack or plug connectors on a 0.047" low-loss flexible cable (RF047-A series) and offer a maximum VSWR of 1.40 or better. Board connectors (SMPM series) with bullet adapters (PRFIA series) enable board-to-board, blind mate applications that compensate for axial and radial misalignment. Three board height options are available: 5.33 mm (0.210"), 8.31 mm (0.327"), and 12.70 mm (0.500").
- Performance to 65 GHz
- Miniature footprint: 30% smaller than SMP
- Push-on design for quick, easy mating
- Full detent or smooth bore for varying retention forces
- Bullet adapter for board-to-board blind mate applications
- Low-loss millimeter wave cable assemblies available
- Radar
- SatCom
- Defense
- Aerospace
- 5G networking
- Automotive
- Telecom
- Test and measurement
RF047-A Series Coaxial Cables (RF)
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | RF047-A-M0SJ-M0SJ-0610 | COAX CBL SMPM TO SMPM 24" | 1 - Immediate 3 - Factory Stock | $622.92 | Vis detaljer |
![]() | ![]() | RF047-A-M0SJ-M0SJ-0305 | COAX CBL SMPM TO SMPM 12" | 23 - Immediate 3 - Factory Stock | $564.08 | Vis detaljer |
![]() | ![]() | RF047-A-M0SJ-M0SJ-0152 | COAX CBL SMPM TO SMPM 5.9" | 0 - Immediate 3 - Factory Stock | $534.40 | Vis detaljer |
![]() | ![]() | RF047-A-92SP-M0SJ-0305 | COAX CBL SMPM TO 2.92MM 12" | 1 - Immediate 5 - Factory Stock | $683.43 | Vis detaljer |
![]() | ![]() | RF047-A-92SP-M0SJ-0152 | COAX CBL SMPM TO 2.92MM 5.9" | 2 - Immediate 5 - Factory Stock | $654.20 | Vis detaljer |
![]() | ![]() | RF047-A-92SP-M0SJ-0610 | COAX CBL SMPM TO 2.92MM 24" | 2 - Immediate 5 - Factory Stock | $741.25 | Vis detaljer |
SMPM Series Coaxial Connectors (RF) – Adapters
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SMPM-PS-P-HG-ST-EM-1 | CONN SMPM EDGE MNT | 2754 - Immediate | $57.50 | Vis detaljer |
![]() | ![]() | SMPM-PS-P-HG-ST-TH-1 | CONN SMPM PCB VERT | 15 - Immediate 2791 - Factory Stock | $81.02 | Vis detaljer |
PRFIA Series Coaxial Connectors (RF) – Adapters
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PRFIA-SMPM-J-J-S-3 | COAX ADAPT SMPM TO SMPM | 1243 - Immediate 125 - Factory Stock | $133.52 | Vis detaljer |
![]() | ![]() | PRFIA-SMPM-J-J-S-1 | COAX ADAPT SMPM TO SMPM | 7 - Immediate 385 - Factory Stock | $76.21 | Vis detaljer |
![]() | ![]() | PRFIA-SMPM-J-J-S-2 | COAX ADAPT SMPM TO SMPM | 1 - Immediate 269 - Factory Stock | $78.20 | Vis detaljer |