SEARAY™ 0.80 mm Pitch Ultra High-Density Arrays
Samtec's ultra high-density, high-speed open-pin-field arrays feature a 0.80 mm pitch grid for up to 50% board space savings
Samtec's ultra high-density, high-speed open-pin-field arrays feature a 0.80 mm pitch grid for up to 50% board space savings compared to 0.050" pitch SEARAY interconnects. With up to 720 total Edge Rate® contacts optimized for signal integrity, this system allows for maximum grounding and routing flexibility. Features include up to 12 rows and 60 contacts per row, choice of 7 mm or 10 mm stack height, and high-speed 56 Gbps PAM4 performance. The arrays are available in vertical and right-angle orientations.
SEARAY 0.80 mm connectors are a Severe Environment Test (SET) qualified product. SET is a Samtec initiative to test products beyond typical industry standards and specifications. These products undergo additional testing to ensure they are more than suitable for rugged/harsh environments such as military, space, automotive, industrial, and other extreme applications.
- 56 Gbps PAM4 performance (28 Gbps with right-angle version)
- 50% board space savings versus 1.27 mm (0.050") pitch SEARAY
- Up to 720 I/Os
- 7 mm and 10 mm stack heights
- Maximum grounding and routing flexibility
- Rugged Edge Rate contact system
- Lower insertion/withdrawal forces
- Solder charge termination
- SET qualified product
- Computer equipment
- Computer peripheral equipment
- Computer storage devices
- Communications equipment
- Search/navigation equipment
- Medical laboratories
- Optical instruments/lenses
- Datacom
- Computer/semiconductor
- Instrumentation
- Medical
- Aerospace/defense
- Military
- Industrial
- Auto/trans/telematics
Resources
SEAF8 High Density Array, Female
| Billede | Manufacturer Part Number | Beskrivelse | Afstand | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | SEAF8-10-05.0-S-08-2-K | CONN HD ARRAY RCPT 80P SMD GOLD | 0,031" (0,80mm) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | SEAF8-50-05.0-S-04-2-K | CONN HD ARRAY RCPT 200P SMD GOLD | 0,031" (0,80mm) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | SEAF8-50-05.0-S-06-2-K | CONN HD ARRAY RCPT 300P SMD GOLD | 0,031" (0,80mm) | 0 - Immediate | See Page for Pricing | Vis detaljer |