COM-HPC® Standard Connectors

Samtec COM-HPC-aligned connectors support existing and future interfaces such as PCIe® 5.0 and up to 100 Gb Ethernet

Image of Samtec's COM-HPC® Standard ConnectorsSamtec’s COM-HPC standard product for high-speed performance in embedded computers. COM-HPC coexists with the COM Express® specification, but provides the scalability and enhanced performance for next-gen embedded system design.

COM-HPC supports two different module types, the COM-HPC server modules are targeted for edge server applications and the COM-HPC client modules support robust embedded computing. COM-HPC provides access to more system memory (up to 1 TB RAM) and system flexibility for various compute engines like GPGPUs, FPGAs, and DSPs.

COM-HPC provides system and interface flexibility by adopting a pair of 400 pin connectors (800 pins total) based on Samtec's AcceleRate® HP high-performance arrays. Samtec COM-HPC-aligned connectors support existing and future interfaces such as PCIe 5.0 (32 Gbps) and up to 100 Gb Ethernet. The female module receptacles are employed at a standard height. The male carrier plugs vary to allow for either a 5 mm or 10 mm stack height. Depending on the application, the connector pinouts are optimized for client or server module as defined in the COM-HPC specification.

Client/Server Chart
    Image of Samtec's COM-HPC® Standard Chart
Features
  • 0.025" (0.635 mm) pitch high-performance, high-density array
  • 4 x 100 design (400 total pins)
  • Up to 32 Gbps per channel
  • PCIe 5.0 capabilities
  • 100 Gb (4 Gb x 25 Gb) Ethernet capable
  • Up to 300 W at 11.4 V to 12.6 V

Resources

Industries
  • Datacom and telecom
  • Embedded edge servers
  • Industrial
  • Medical imaging
  • 5G wireless infrastructures
  • 5G connected vehicles

COM-HPC® Standard Connectors

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CONN COM-HPC RCPTASP-209946-01CONN COM-HPC RCPT858 - Immediate
500 - Factory Stock
$219.36Vis detaljer
CONN COM-HPC PLUG 5MM STACKASP-214802-01CONN COM-HPC PLUG 5MM STACK398 - Immediate$270.40Vis detaljer
CONN COM-HPC PLUG 10MM STACKASP-209948-01CONN COM-HPC PLUG 10MM STACK49 - Immediate$287.14Vis detaljer
Published: 2022-04-13