AcceleRate® Slim Body Direct Attach Cable Assemblies

Samtec’s AcceleRate is a 0.635 mm pitch Eye Speed® ultra-low skew twinax cable with direct attach to the contacts.

Image of  Samtec's AcceleRate® Slim Body Direct Attach Cable Assemblies Samtec's AcceleRate is a 0.635 mm pitch Eye Speed® ultra-low skew twinax cable with direct attach to the contacts. This eliminates the need and variability of a transition card for improved signal integrity. The cable system also supports Samtec's Flyover® technology to fly data over lossy PCB, simplifying board layout and extending signal reach.

Features
  • 0.635 mm (0.025") pitch
  • Incredibly slim 7.6 mm width
  • High-density 2-row design
  • 8, 16, and 24 differential pair configurations
  • 34 AWG, 100 Ω Eye Speed ultra-low skew twinax cable
  • Rugged metal latching and shielding
  • Flyover systems simplify board layout and extend signal reach
  • Mating board-level socket (ARF6 Series) features standard rugged weld tabs for increased stability on the PCB
  • Supports 56 Gbps PAM4 (28 Gbps NRZ) applications
Applications
  • Electrical measuring instruments
  • Custom computer programing
  • Prepackaged software services
  • Radio and television broadcasting and communications equipment
  • Electronic coils, transformers, and other inductors
  • Medical/hospital equipment
  • Semiconductors/related devices
  • Computer systems design
  • Search, detection, navigation, guidance, aeronautical, and nautical systems and instruments
  • General industrial machinery
  • Communications equipment
  • Photographic equipment and supplies
  • Computer programming services
  • Surgical/medical instruments
  • Computer storage devices
  • Optical instruments/lenses
  • Measuring/dispensing pumps

Image of Samtec High-Performace Interconnects Webinar

ARC6

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CABLE ACCELERATE M-M 8PAIR 12"ARC6-08-12.0-LU-LD-2-1CABLE ACCELERATE M-M 8PAIR 12"204 - Immediate
8 - Factory Stock
$205.89Vis detaljer
CABLE M-M 1.02MARC6-16-40.0-LU-LD-2-1CABLE M-M 1.02M6 - Immediate$450.94Vis detaljer
CABLE M-M 152.4MM-8PAIR 6"ARC6-08-06.0-LU-LD-2-1CABLE M-M 152.4MM-8PAIR 6"136 - Immediate
30 - Factory Stock
$190.83Vis detaljer
CABLE M-M 1.02M-M 8PAIR 40"ARC6-08-40.0-LU-LD-2-1CABLE M-M 1.02M-M 8PAIR 40"25 - Immediate$276.40Vis detaljer
CABLE M-M 304.8MM-M 8PAIR 12"ARC6-08-12.0-LU-LU-3-1CABLE M-M 304.8MM-M 8PAIR 12"85 - Immediate$229.67Vis detaljer
CABLE M-M 152.4MM-M 16PAIR 6"ARC6-16-06.0-LU-LD-2-1CABLE M-M 152.4MM-M 16PAIR 6"30 - Immediate
250 - Factory Stock
$235.50Vis detaljer
CABLE M-M 152.4MM-M 8PAIR 6"ARC6-08-06.0-LU-LU-3-1CABLE M-M 152.4MM-M 8PAIR 6"38 - Immediate
10 - Factory Stock
$194.29Vis detaljer
CABLE M-M 304.8MM-M 16PAIR 12"ARC6-16-12.0-LU-LU-3-1CABLE M-M 304.8MM-M 16PAIR 12"6 - Immediate$270.05Vis detaljer
CABLE M-M 1.02M-M 8PAIR 40"ARC6-08-40.0-LU-LU-3-1CABLE M-M 1.02M-M 8PAIR 40"73 - Immediate$281.40Vis detaljer
CABLE M-M 152.4MM, 16PAIR 6"ARC6-16-06.0-LU-LU-3-1CABLE M-M 152.4MM, 16PAIR 6"5 - Immediate
184 - Factory Stock
$247.04Vis detaljer
CABLE M-M 304.8MM-M 16PAIR 12"ARC6-16-12.0-LU-LD-2-1CABLE M-M 304.8MM-M 16PAIR 12"36 - Immediate$265.31Vis detaljer
CABLE M-M 1.02M-16PAIR 40"ARC6-16-40.0-LU-LU-3-1CABLE M-M 1.02M-16PAIR 40"1 - Immediate$450.94Vis detaljer

ARF6

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CONN SKT 16PAIR SMD GOLD VERTARF6-16-S-D-A-K-TRCONN SKT 16PAIR SMD GOLD VERT768 - Immediate$49.04Vis detaljer
CONN SKT 8PAIR SMD GOLD RAARF6-08-S-RA-TRCONN SKT 8PAIR SMD GOLD RA3268 - Immediate
4125 - Factory Stock
$58.52Vis detaljer
CONN SKT 8PAIR SMD GOLD VERTARF6-08-S-D-A-K-TRCONN SKT 8PAIR SMD GOLD VERT3456 - Immediate$39.42Vis detaljer
CONN SKT 16PAIR SMD GOLD RAARF6-16-S-RA-TRCONN SKT 16PAIR SMD GOLD RA3764 - Immediate$72.95Vis detaljer
Published: 2021-03-10