AcceleRate® HP High-Performance Arrays – APF6/APM6 Series
Samtec’s arrays are available in a low profile of 5 mm and have a stack height of up to 10 mm
Samtec AcceleRate HP 0.635 mm (0.025") pitch, cost-optimized, high-performance arrays are rated to 56 Gbps NRZ / 112 Gbps PAM4. The open-pin-filed design allows for grounding and routing flexibility. They are available in a low-profile 5 mm stack height as well as a 10 mm stack height with a total of 800 pins. AcceleRate HP is data rate compatible with PCIe® 6.0/CXL® 3.2 and 100 GbE.
- 0.635 mm (0.025") pitch
- 56 Gbps NRZ / 112 Gbps PAM4 performance
- Cost-optimized solution
- Open-pin-field for grounding and routing flexibility
- Low profile: 5 mm and up to 10 mm stack heights
- Up to 800 total pins available; roadmap to 1,000+ pins
- Data rate compatible with PCIe® 6.0/CXL® 3.2 and 100 GbE
- 5G networking
- Industrial
- Military/aerospace
- Test connectivity
- Medical
- Broadcast video
- Automotive
- AI/machine learning
- Instrumentation
APF6 Series Arrays
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | APF6-020-03.5-L-04-2-A-TR | CONN 0.635MM SKT 80POS SMD | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | APF6-060-03.5-L-04-2-A-TR | CONN 0.635MM SKT 240POS SMD | 71 - Immediate | $168.65 | Vis detaljer |
![]() | ![]() | APF6-100-03.5-L-04-2-A-TR | CONN 0.635MM SKT 400POS SMD | 85 - Immediate | $245.31 | Vis detaljer |
![]() | ![]() | APF6-040-03.5-L-04-2-A-TR | CONN 0.635MM SKT 160POS SMD | 0 - Immediate | $141.08 | Vis detaljer |
![]() | ![]() | APF6-020-03.5-S-04-2-A-TR | 0.635 MM PITCH ACCELERATE HP HIG | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | APF6-020-03.5-S-04-2-TR | 0.635 MM PITCH ACCELERATE HP HIG | 0 - Immediate | $79.86 | Vis detaljer |
![]() | ![]() | APF6-020-03.5-L-04-0-A-TR | CONN 0.635MM SKT 80POS SMD | 335 - Immediate | $94.10 | Vis detaljer |
![]() | ![]() | APF6-020-03.5-S-04-0-A-TR | CONN 0.635MM SKT 80POS SMD | 0 - Immediate | $79.97 | Vis detaljer |
![]() | ![]() | APF6-040-03.5-L-04-0-A-TR | CONN 0.635MM SKT 160POS SMD | 486 - Immediate | $142.75 | Vis detaljer |
![]() | ![]() | APF6-060-03.5-L-04-0-A-TR | CONN 0.635MM SKT 240POS SMD | 366 - Immediate | $169.93 | Vis detaljer |
APM6 Series Arrays
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | APM6-020-01.5-L-04-2-A-TR | CONN 0.635MM HDR 80POS SMD | 411 - Immediate | $105.44 | Vis detaljer |
![]() | ![]() | APM6-020-06.5-L-04-2-A-TR | CONN 0.635MM HDR 80POS SMD | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | APM6-040-01.5-L-04-2-A-TR | CONN 0.635MM HDR 160POS SMD | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | APM6-060-01.5-L-04-2-A-TR | CONN 0.635MM HDR 240POS SMD | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | APM6-040-06.5-L-04-2-A-TR | CONN 0.635MM HDR 160POS SMD | 0 - Immediate | $222.36 | Vis detaljer |
![]() | ![]() | APM6-060-06.5-L-04-2-A-TR | CONN 0.635MM HDR 240POS SMD | 20 - Immediate | $265.95 | Vis detaljer |
![]() | ![]() | APM6-100-01.5-L-04-2-A-TR | CONN 0.635MM HDR 400POS SMD | 3 - Immediate | $301.46 | Vis detaljer |
![]() | ![]() | APM6-100-06.5-L-04-2-A-TR | CONN 0.635MM HDR 400POS SMD | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | APM6-020-01.5-S-04-2-A-TR | 0.635 MM PITCH ACCELERATE HP HIG | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | APM6-020-06.5-S-04-2-A-TR | 0.635 MM PITCH ACCELERATE HP HIG | 0 - Immediate | $130.89 | Vis detaljer |