3.50 mm Precision RF Connectors

Samtec’s 3.50 mm precision RF has a rugged interface for consistent, reliable performance to 34 GHz

Image of Samtec's 3.50 mm Precision RFSamtec’s 3.50 mm precision RF connectors are available as cable connectors or full cable assemblies with an operating frequency of up to 34 GHz. Cable assemblies include jack or plug connectors on a 23 AWG low-loss flexible cable (RF23S series). Cable connectors provide flexibility to terminate to an industry-standard cable, including both semi-rigid and low-loss flexible varieties (PRF35 series).

Features
  • Performance to 34 GHz
  • Air dielectric design for low VSWR and insertion loss
  • Cable connectors and high-performance cable assemblies available
  • Rugged interface for consistent, reliable performance
  • Intermateable with 2.92 mm and SMA
Applications
  • Radar
  • SatCom
  • Defense
  • Aerospace
  • 5G networking
  • Automotive
  • Telecom
  • Test and measurement

PRF35 Series Coaxial Connectors (RF)

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CONN 3.50MM CABLE PLUGPRF35-P-C-EP-402-SSCONN 3.50MM CABLE PLUG0 - ImmediateSee Page for PricingVis detaljer
CONN 3.50MM CABLE JACKPRF35-J-C-EP-402-BSCONN 3.50MM CABLE JACK8 - Immediate$364.92Vis detaljer
CONN 3.50MM CABLE PLUGPRF35-P-C-EP-405-SSCONN 3.50MM CABLE PLUG14 - Immediate$327.17Vis detaljer
Published: 2021-04-27