2.00 mm mPOWER® Wire Cable Assemblies
Samtec's mPOWER system can be added to new or existing architectures
Samtec's mPOWER connector system is the ultimate micro, high-power solution with incredible design flexibility for power-only or power/signal applications. Due to the wide variety of stack heights available, mPOWER can be easily added to new or existing architectures alongside one of Samtec's high-speed connector systems for a unique two-piece power and signal/ground solution.
Resources
- Micro-Rugged Design Guide
- High-Speed B2B Design Guide
- l18 Flexible Power Brochure
- Military Aerospace Solutions Guide
- UMPC
- Up to 18 A per power blade
- 2 to 10 power blades on a 2.00 mm pitch
- Rugged metal or plastic latching
- 16 AWG and 18 AWG PVC cable
- Color-coded cable option
- Design flexibility as a two-piece system for power/signal applications
- Use with Samtec’s high-speed connector systems
- Available as components or complete assemblies
- IMPC/IMPCC
- 2 to 10 positions
- Metal or plastic latches
- Accommodates 16 AWG and 18 AWG cable
- IMPC requires IMPCC for use
- CC489
- 2.00 mm pitch
- Accepts 16 AWG and 18 AWG cable
- Reeled or loose contacts
- Aerospace/defense
- Automotive
- Computers/semiconductors
- Datacom
- Industrial
- Medical
2.00 mm mPOWER® Wire Cable Assemblies
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | UMPC-06-L-16-M-12.0-1 | CBL ASSEM MPOWER 6POS 16AWG 12" | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | UMPC-10-L-18C-M-12.0 | CBL ASSEM MPOWER 10POS 18AWG 12" | 7 - Immediate | $202.25 | Vis detaljer |
![]() | ![]() | UMPC-10-L-16-M-12.0 | CBL ASSEM MPOWER 10POS 16AWG 12" | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | UMPC-02-L-18-M-12.0-1 | CBL ASSEM MPOWER 2POS 18AWG 12" | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | UMPC-04-L-18-P-12.0 | CBL ASSEM MPOWER 4POS 18AWG 12" | 48 - Immediate | $68.41 | Vis detaljer |
![]() | ![]() | UMPC-04-L-16-M-12.0-1 | CBL ASSEM MPOWER 4POS 16AWG 12" | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | UMPC-03-L-18-M-12.0 | CBL ASSEM MPOWER 3POS 18AWG 12" | 9 - Immediate | $127.69 | Vis detaljer |
![]() | ![]() | UMPC-10-L-18-M-12.0-1 | CBL ASSEM MPOWER 10POS 18AWG 12" | 1 - Immediate | $195.91 | Vis detaljer |
![]() | ![]() | UMPC-04-L-16-M-12.0 | CBL ASSEM MPOWER 4POS 16AWG 12" | 27 - Immediate | $81.22 | Vis detaljer |
![]() | ![]() | UMPC-06-L-16-M-12.0 | CBL ASSEM MPOWER 6POS 16AWG 12" | 102 - Immediate | $99.60 | Vis detaljer |