ARTIK™ 5 and ARTIK™ 10 System-on-Module
Samsung's ARTIK 5 and ARTIK 10 system-on-module are the perfect choice for home automation and home hub devices
Samsung's ARTIK 5 and ARTIK 10 developer kits are the perfect choice for developing products for the Internet of Things (IoT). The kits include everything needed to get started: an ARTIK 5 or ARTIK 10 system-on-module mounted on a development board with built-in Wi-Fi, Zigbee®, and Bluetooth® circuitry. Antennas, power supply, and USB cable (for programming) are included.
Every ARTIK 5 or ARTIK 10 module has the ability to authenticate its boot image using a secure hash and execute a secure boot once the boot image has been authenticated. Secure communication and key management is facilitated by the secure element as part of the module. Finally, secure execution can be performed in Samsung’s TEE using ARM TrustZone.
ARTIK 5
Purpose-built for IoT, the ARTIK 5 module supports a wide variety of interfaces to both the internet and to things. The architecture is a dual core ARM® Cortex®-A7 processor, DRAM and Flash memories. Wireless communication options include 802.11 a/b/g/n/ac, Bluetooth 4.1, Bluetooth Low Energy (BLE, or Bluetooth Smart), and 802.15.4 / ZigBee Pro. The combination of Wi-Fi and ZigBee makes Samsung ARTIK 5 the perfect choice for home automation and home hub devices. 47 digital I/O pins are available, including 2 PWM outputs to control power loads, ADC with two analog inputs, I2C, I2S and UART interfaces. MIPI (CSI/DSI) is available for camera (3 MP @ 30 fps) and display (960 x 540 @ 60 fps).
ARTIK 10
Purpose-built for IoT, the ARTIK 10 module supports a wide variety of interfaces to both the internet and to things. The architecture is an Octa-core ARM Cortex (A15x4 @1.5 GHz + A7x4 @ 1.3 GHz) processor, DRAM and Flash memories. Wireless communication options include 802.11 a/b/g/n/ac, Bluetooth 4.1, BLE or Bluetooth Smart, and 802.15.4 / ZigBee Pro. The combination of Processing power, higher local storage, advanced security capabilities and rich connectivity makes Samsung ARTIK 10 the perfect choice for diverse and performance-demanding high end IoT applications. 51 digital I/O pins are available, including 2 PWM outputs to control power loads, ADC with 6 analog inputs, I2C, I2S and UART interfaces. MIPI (CSI/DSI) is available for camera (3 MP @ 30 fps + 16 MP @ 30 fps) and display (1920 x 1080 @ 60 fps). In addition, ARTIK 10 supports HDMI (1920 x 1080 @ 60 fps). USB 2.0 and 3.0 are also supported.
ARTIK 5 BLE Wi-Fi ZigBee Kit
| Billede | Manufacturer Part Number | Beskrivelse | Udnyttet IC/del | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | SIP-KITNXB001 | ARTIK520 BLE WIFI ZIGBEE THREAD | ARTIK 520 | 0 - Immediate | See Page for Pricing | Vis detaljer |
ARTIK 10 BLE Wi-Fi ZigBee Kit
| Billede | Manufacturer Part Number | Beskrivelse | Udnyttet IC/del | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | SIP-KITNXC001 | ARTIK 1020 BLE WIFI ZIGBEE KIT | ARTIK 1020 | 0 - Immediate | See Page for Pricing | Vis detaljer |