ARTIK 053 Wi-Fi®-Based IoT Module

Samsung's ARTIK 053 Wi-Fi-based IoT module with built-in hardware security for single-function "things"

Image of Samsung's ARTIK 053 WiFi based IoT moduleSamsung's ARTIK 053 features a 320 MHz, 32-bit ARM® Cortex®-R4 and Wi-Fi connectivity. It runs Tizen RT® and makes use of open source development tools. ARTIK 053 brings Wi-Fi to things that need connectivity while maintaining security. It has a built-in security module that keeps its factory-installed certificates and keys safe. ARTIK 053 runs Tizen RT, which includes a compact RTOS with built-in TCP/IP stack and support for lightweight machine-to-machine (LWM2M) protocol. This means you can develop for ARTIK 053 using free tools like the ARTIK IDE, GCC C/C++ compilers, and OpenOCD.

Features
  • 32-bit ARM Cortex R4 @ 320 MHz for applications
  • 29 dedicated GPIO ports, 2 SPI, 4 UART (2-pin), 4 ADC, 1 JTAG, 2 I2C
  • 5 VDC to 12 VDC input voltage
  • Certified IEEE802.11 b/g/n Wi-Fi 2.4 GHz radio
  • UART, I2C, SPI, PWM, ADC, and GPIO I/O
  • FCC, IC, CE, KC, and SRRC certified
Applications
  • Smart energy
  • Healthcare and fitness
  • Industrial controls
  • Commercial building automation
  • Consumer electronics

ARTIK 053 Wi-Fi Kit

BilledeManufacturer Part NumberBeskrivelseCentral processorPlatformUdnyttet IC/delTilgængeligt antal PrisVis detaljer
ARTIK 053 WIFI KIT EVAL BRDSIP-KITNXF001ARTIK 053 WIFI KIT EVAL BRDARM® Cortex®-R4ARTIK 053 WiFi KitARTIK 0530 - ImmediateSee Page for PricingVis detaljer

ARTIK 053 Wi-Fi Module

BilledeManufacturer Part NumberBeskrivelseRF-familie/standardProtokolModulationTilgængeligt antal PrisVis detaljer
RF TXRX MODULE WIFI CHIP SMDSIP-0P5WRS301RF TXRX MODULE WIFI CHIP SMDWi-fi802,11b/g/n-224 - Immediate$75.07Vis detaljer
Published: 2017-05-26