USB Plugs
Same Sky USB plugs are ideal for a variety of I/O consumer and portable electronics applications
Same Sky USB plug connectors are available in Type-C, Type-A, and Micro-B USB types, while conforming to the USB 2.0, USB 3.2 Gen 1, and USB 3.2 Gen 2 standards. Offering horizontal or vertical orientations, a variety of mounting styles, and data rates up to 10 Gbps, these USB plugs are ideal for a variety of I/O consumer and portable electronics applications, including mobile computing equipment, digital audio devices, and high-volume storage products.
- USB types: Type-A, Micro-B, and Type-C
- Current rating: 1 A, 1.8 A, 3 A, and 5 A
- Voltage rating: 5 VAC, 20 VAC, and 30 VAC
- Operating temperature range: -40°C to +85°C
USB Plugs
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | UP2-AH-1-TH | CONN PLUG USB 2.0 TYPE A PCB RA | 7208 - Immediate | $3.99 | Vis detaljer |
![]() | ![]() | UP32-C-F-G-FL-3-P24-TR | CONN PLUG USB 3.2 TYPE C SMD PCB | 2475 - Immediate | $7.35 | Vis detaljer |
![]() | ![]() | UP20-C-F-G-FL-P12-TR | CONN PLUG USB 2.0 TYPE C PCB RA | 41536 - Immediate | $8.81 | Vis detaljer |
![]() | ![]() | UP31-CV-G-CM | CONN PLUG USB 3.2 TYPE C 24POS | 2639 - Immediate | $10.65 | Vis detaljer |
![]() | ![]() | UP3-AV-4-CM | CONN PLUG USB 3.2 TYPE A SOLDER | 507 - Immediate | $14.90 | Vis detaljer |
![]() | ![]() | UP32-C-V-G-TH-P24-TR | CONN PLUG USB 3.2 TYPE C SMD PCB | 1376 - Immediate | $6.85 | Vis detaljer |
![]() | ![]() | UP32-C-V-G-TH-3-P24-TR | CONN PLUG USB 3.2 TYPE C SMD PCB | 2006 - Immediate | $7.10 | Vis detaljer |
![]() | ![]() | UP32-C-F-G-FL-1-P24 | CONN PLUG USB 3.2 TYPE C PCB RA | 4178 - Immediate | $8.12 | Vis detaljer |
![]() | ![]() | UP32-C-V-G-TH-1-P24-TR | CONN PLUG USB 3.2 TYPE C SMD PCB | 68 - Immediate | $8.12 | Vis detaljer |
![]() | ![]() | UP32-C-F-G-FL-2-P24-TR | CONN PLUG USB 3.2 TYPE C SMD PCB | 244 - Immediate | $8.37 | Vis detaljer |
![]() | ![]() | UP20-C-F-G-FL-1-P12-TR | CONN PLUG USB 2.0 TYPE C SMD RA | 1236 - Immediate | $8.69 | Vis detaljer |
![]() | ![]() | UJ32-C-V-G-SMT-P24-TR | CONN PLUG USB 3.2 TYPE C SMD PCB | 274 - Immediate | $12.74 | Vis detaljer |
![]() | ![]() | UP32-C-H-G-SMT-3-P24-TR | CONN PLUG USB 3.2 TYPE C PCB RA | 3221 - Immediate | $14.01 | Vis detaljer |
![]() | ![]() | UP2-AH-4-TH | CONN PLUG USB 2.0 TYPE A PCB RA | 5757 - Immediate | $6.28 | Vis detaljer |
![]() | ![]() | UP3-MIBV-4-CM | CONN PLUG USB 3.2 MICRO B SLDR | 786 - Immediate | $18.77 | Vis detaljer |