ZLQ Series Capacitors

Rubycon's ZLQ series capacitors are ultra-low impedance capacitors designed for long-life durability

Image of Rubycon's ZLQ Series CapacitorsWith a 3,000 to 6,000 hour life span at 105°C, Rubycon’s ZLQ series is designed for applications requiring long-life durability. They provide excellent stability for capacitance, ESR, and leakage current. Rubycon offers models ranging from 6.3 V to 35 V with a temperature range from -40°C to 105°C. All Rubycon parts are RoHS-compliant.

Features Applications
  • Rated voltage range: 6.3 VDC to 35 VDC
  • Capacitance: 56 µF to 12,000 µF
  • Diameter: 5 mm to 16 mm
  • Heights: 11 mm to 35 mm
  • Power
  • Lighting
  • LEDs

ZLQ Series Capacitors

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CAP ALUM 220UF 20% 10V RADIAL TH10ZLQ220MEFC5X11CAP ALUM 220UF 20% 10V RADIAL TH2957 - Immediate$1.86Vis detaljer
CAP ALUM 56UF 20% 35V RADIAL TH35ZLQ56MEFC5X11CAP ALUM 56UF 20% 35V RADIAL TH2041 - Immediate$1.86Vis detaljer
CAP ALUM 150UF 20% 16V RADIAL TH16ZLQ150MEFC5X11CAP ALUM 150UF 20% 16V RADIAL TH1531 - Immediate$1.86Vis detaljer
CAP ALUM 470UF 20% 10V RADIAL TH10ZLQ470MEFC6.3X11CAP ALUM 470UF 20% 10V RADIAL TH1470 - Immediate$2.44Vis detaljer
CAP ALUM 330UF 20% 16V RADIAL TH16ZLQ330MEFC6.3X11CAP ALUM 330UF 20% 16V RADIAL TH1529 - Immediate$2.57Vis detaljer
Published: 2016-08-15