ZLH Series Capacitors
Rubycon's ZLH series capacitors have an ultra-low impedance and long-life durability
With a 6,000 to 10,000 hour life span at 105°C, Rubycon's ZLH series is designed for applications requiring long-life durability. They provide excellent stability for capacitance, ESR, and leakage current. Rubycon offers models ranging from 6.3 V to 100 V with a temperature range from -40°C to +105°C. All Rubycon parts are RoHS-compliant.
- Rated voltage range: 6.3 VDC to 100 VDC
- Capacitance: 8.2 µF to 8,200 µF
- Diameter: 5 mm to 18 mm
- Heights: 11 mm to 40 mm
- Power
- Lighting
- LEDs
ZLH Series Capacitors
| Billede | Manufacturer Part Number | Beskrivelse | Lederafstand | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 35ZLH100MEFC6.3X11 | CAP ALUM 100UF 20% 35V RADIAL TH | 0,098" (2,50mm) | 67405 - Immediate | $2.06 | Vis detaljer |
![]() | ![]() | 16ZLH470MEFCT78X11.5 | CAP ALUM 470UF 20% 16V RADIAL TH | 0,138" (3,50mm) | 24898 - Immediate | $2.70 | Vis detaljer |
![]() | ![]() | 35ZLH220MEFC8X11.5 | CAP ALUM 220UF 20% 35V RADIAL TH | 0,315" diam. (8,00mm) | 76125 - Immediate | $2.76 | Vis detaljer |
![]() | ![]() | 35ZLH220MEFCT78X11.5 | CAP ALUM 220UF 20% 35V RADIAL TH | 0,315" diam. (8,00mm) | 9887 - Immediate | $2.76 | Vis detaljer |
![]() | ![]() | 50ZLH100MEFC8X11.5 | CAP ALUM 100UF 20% 50V RADIAL TH | 0,315" diam. (8,00mm) | 4183 - Immediate | $2.76 | Vis detaljer |
![]() | ![]() | 10ZLH1000MEFC10X12.5 | CAP ALUM 1000UF 20% 10V RADIAL | 0,197" (5,00mm) | 96692 - Immediate | $3.28 | Vis detaljer |
![]() | ![]() | 25ZLH470MEFC10X12.5 | CAP ALUM 470UF 20% 25V RADIAL TH | 0,197" (5,00mm) | 96664 - Immediate | $3.47 | Vis detaljer |
![]() | ![]() | 35ZLH330MEFCT810X12.5 | CAP ALUM 330UF 20% 35V RADIAL TH | 0,197" (5,00mm) | 21412 - Immediate | $3.67 | Vis detaljer |
![]() | ![]() | 16ZLH1000MEFC10X16 | CAP ALUM 1000UF 20% 16V RADIAL | 0,197" (5,00mm) | 28087 - Immediate | $3.92 | Vis detaljer |
![]() | ![]() | 35ZLH330MEFC10X12.5 | CAP ALUM 330UF 20% 35V RADIAL TH | 0,197" (5,00mm) | 30840 - Immediate | $3.99 | Vis detaljer |