LLE Series Capacitors

Rubycon LLE series capacitors offer an industry-first 20,000 hour operating life

Image of Rubycon America's LLE Series CapacitorsRubycon's LLE series is the first 20,000 hour miniaturized series introduced to the market. Based on size, with an ambient temperature of 105°C, this part can range up to the 20,000-hour rated life. The 10x16 size will yield a 10 year life with temperatures as high as 85°C (175°F) under loaded conditions. This is great news for LED driver designs that offer long life guarantees. Features include an airtight rubber bung seal with a thermally stable electrolyte. The LLE series is an ultra-long life capacitor that is perfect for lighting applications, or implementations where long life is required.

Features

  • 160-400 Volt DC input
  • 1-33 µFD

Applications

  • Lighting and any other application where reliability and long life is required

LLE Series

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CAP ALUM 2.2UF 20% 400V RADIAL400LLE2R2MEFC8X9CAP ALUM 2.2UF 20% 400V RADIAL121195 - Immediate$2.83Vis detaljer
CAP ALUM 3.3UF 20% 400V RADIAL400LLE3R3MEFC8X11.5CAP ALUM 3.3UF 20% 400V RADIAL24351 - Immediate$3.09Vis detaljer
CAP ALUM 4.7UF 20% 400V RADIAL400LLE4R7MEFC10X12.5CAP ALUM 4.7UF 20% 400V RADIAL60148 - Immediate$4.24Vis detaljer
CAP ALUM 4.7UF 20% 200V RADIAL200LLE4R7MEFC6.3X11CAP ALUM 4.7UF 20% 200V RADIAL6415 - Immediate$2.31Vis detaljer
CAP ALUM 1UF 20% 400V RADIAL TH400LLE1MEFC6.3X11CAP ALUM 1UF 20% 400V RADIAL TH39026 - Immediate$2.57Vis detaljer
CAP ALUM 2.2UF 20% 200V RADIAL200LLE2R2MEFC6.3X11CAP ALUM 2.2UF 20% 200V RADIAL1870 - Immediate$2.57Vis detaljer
CAP ALUM 10UF 20% 160V RADIAL TH160LLE10MEFC8X9CAP ALUM 10UF 20% 160V RADIAL TH13781 - Immediate$2.96Vis detaljer
CAP ALUM 1.5UF 20% 400V RADIAL400LLE1R5MEFC8X9CAP ALUM 1.5UF 20% 400V RADIAL1873 - Immediate$3.02Vis detaljer
CAP ALUM 10UF 20% 200V RADIAL TH200LLE10MEFC8X11.5CAP ALUM 10UF 20% 200V RADIAL TH6766 - Immediate$3.28Vis detaljer
CAP ALUM 15UF 20% 160V RADIAL TH160LLE15MEFC8X11.5CAP ALUM 15UF 20% 160V RADIAL TH3948 - Immediate$3.34Vis detaljer
CAP ALUM 2.2UF 20% 400V RADIAL400LLE2R2MEFC8X11.5CAP ALUM 2.2UF 20% 400V RADIAL13004 - Immediate$3.54Vis detaljer
CAP ALUM 6.8UF 20% 250V RADIAL250LLE6.8MEFC8X11.5CAP ALUM 6.8UF 20% 250V RADIAL1655 - Immediate$3.99Vis detaljer
CAP ALUM 3.3UF 20% 400V RADIAL400LLE3R3MEFC10X9CAP ALUM 3.3UF 20% 400V RADIAL13541 - Immediate$4.05Vis detaljer
CAP ALUM 2.7UF 20% 400V RADIAL400LLE2R7MEFC8X11.5CAP ALUM 2.7UF 20% 400V RADIAL2102 - Immediate$4.05Vis detaljer
CAP ALUM 22UF 20% 160V RADIAL TH160LLE22MEFC10X12.5CAP ALUM 22UF 20% 160V RADIAL TH11847 - Immediate$4.31Vis detaljer
CAP ALUM 4.7UF 20% 400V RADIAL400LLE4.7MEFCT810X12.5CAP ALUM 4.7UF 20% 400V RADIAL2947 - Immediate$4.76Vis detaljer
CAP ALUM 33UF 20% 160V RADIAL TH160LLE33MEFC10X16CAP ALUM 33UF 20% 160V RADIAL TH1421 - Immediate$4.89Vis detaljer
CAP ALUM 4.7UF 20% 450V RADIAL450LLE4R7MEFC10X16CAP ALUM 4.7UF 20% 450V RADIAL1140 - Immediate$6.69Vis detaljer
CAP ALUM 8.2UF 20% 450V RADIAL450LLE8.2MEFC10X20CAP ALUM 8.2UF 20% 450V RADIAL918 - Immediate$8.42Vis detaljer
CAP ALUM 10UF 20% 450V RADIAL TH450LLE10MEFC12.5X20CAP ALUM 10UF 20% 450V RADIAL TH455 - Immediate$11.19Vis detaljer
Published: 2012-06-29