Bocube Series Enclosures
Bopla's Bocube Series are unique dual-hinge, feature-packed electronics enclosures
The Bocube is BOPLA's next generation feature-packed electronics enclosure. The Bocube's unique dual-hinge mechanism is the first of its kind on the market. It comes in 25 sizes and can be provided in 150 standard configurations.
The enclosure can be equipped with clear or solid lid options in either UL 94 V0 polycarbonate or ABS plastic. All models and sizes of the Bocube are IP66/IP68 rated, and a broad collection of accessories are available to support the requirements and the needs of almost any project.
Features
- Patented, innovative, hinged quick-release catch technology: open with a screwdriver, close by hand. Dual hinges allow the lid to be opened to the left or right. The top can be opened to 105° in either direction allowing access to the electronics. Hand operated hinges available
- Provided in a wide range of sizes for use in many different types of applications: there are 25 different sizes which can be configured in 150 standard configurations
- Lids available in light grey, graphite grey, or crystal-clear; bases in graphite or light grey
- Available in ABS or PC UL 94 V0 materials
- PC UL 94 V0 material is suitable for outdoor use (f1 listing acc. to UL 746C) and corresponds to requirements set R 22 acc. to DIN EN 45545-2 of hazard level HL3
- IP66/IP68 (2 hrs, 1.2 m)-rated ingress protection without metallic fasteners
- Comprehensive range of accessories
Bocube Enclosures
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 96700000 | B FP MNTNG SCRWS M3X8 4 PCS | 368 - Immediate | $6.94 | Vis detaljer |
![]() | ![]() | 96310109 | PC-V0-6029 HINGE LOCK 80 MM | 134 - Immediate | $24.95 | Vis detaljer |
![]() | ![]() | 96310103 | PC-V0-1023 HINGE LCK 80 MM 1=2PC | 77 - Immediate | $18.65 | Vis detaljer |
![]() | ![]() | 96728000 | HEX STANDOFF M3 PLASTIC 28MM | 17 - Immediate | $82.50 | Vis detaljer |
![]() | ![]() | 96726000 | HEX STANDOFF M3 STEEL 26MM | 7 - Immediate | $86.23 | Vis detaljer |
![]() | ![]() | 96011115 | BOX PLASTIC GRAY 3.50"L X 3.15"W | 7 - Immediate | $135.54 | Vis detaljer |
![]() | ![]() | 96022124 | BOX PLASTIC 4.45"L X 3.15"W | 13 - Immediate | $197.72 | Vis detaljer |
![]() | ![]() | 96023234 | BOX PLASTIC 5.95"L X 4.92"W | 8 - Immediate | $297.19 | Vis detaljer |
![]() | ![]() | 00123124 | BOX ALUM GRAY 6.26"L X 3.39"W | 13 - Immediate | $357.25 | Vis detaljer |
![]() | ![]() | 00123125 | BOX ALUM GRAY 6.26"L X 3.39"W | 7 - Immediate | $357.25 | Vis detaljer |
![]() | ![]() | 96016324 | BOX PLAS GRAY 10.669"L X 6.69"W | 14 - Immediate | $360.47 | Vis detaljer |
![]() | ![]() | 96026325 | BOX PLSTC GRAY/CL 10.67"LX6.69"W | 5 - Immediate | $376.41 | Vis detaljer |
![]() | ![]() | 00113124 | BOX ALUM GRAY 6.26"L X 3.39"W | 10 - Immediate | $449.78 | Vis detaljer |
![]() | ![]() | 00114124 | BOX ALUM GRAY 7.84"L X 3.39"W | 2 - Immediate | $495.43 | Vis detaljer |
![]() | ![]() | 00126324 | BOX ALUM GRAY 11.77"L X 6.81"W | 10 - Immediate | $516.84 | Vis detaljer |
![]() | ![]() | 00116334 | BOX ALUM GRAY 11.77"L X 6.81"W | 6 - Immediate | $520.51 | Vis detaljer |
![]() | ![]() | 00125234 | BOX ALUM GRAY 10.2"L X 5.04"W | 2 - Immediate | $687.05 | Vis detaljer |
![]() | ![]() | 00126334 | BOX ALUM GRAY 11.77"L X 6.81"W | 2 - Immediate | $871.46 | Vis detaljer |
![]() | ![]() | 00116335 | BOX ALUM GRAY 11.77"L X 6.81"W | 3 - Immediate | $878.21 | Vis detaljer |
![]() | ![]() | 00123235 | BOX ALUM GRAY 6.26"L X 5.04"W | 2 - Immediate | $527.13 | Vis detaljer |