SiC MOSFETs in a TO-Leadless (TOLL) Package
ROHM TOLL SiC MOSFETs offer excellent heat dissipation and high-current capability in a compact form factor
ROHM SiC MOSFETs in a compact TOLL package deliver superior performance in high-power applications. Compared to conventional TO-263 packages, the TOLL form factor reduces footprint space by approximately 26% while enabling excellent heat dissipation and high-current capability. Its low gate resistance minimizes switching losses, lowering overall power consumption and boosting efficiency. With a low-profile design that is ideal for modern slim power supplies, these devices are optimized for demanding applications such as server power supplies, PV inverters, and other next-generation industrial power solutions.
- Low on-resistance
- Fast switching speed
- Fast reverse recovery
- Easy to parallel
- Simple to drive
- Pb-free lead plating; RoHS-compliant
- MSL 1 (moisture sensitivity level)
- Industrial equipment: solar inverters and power supplies for servers and data centers
- Consumer equipment: general-purpose power supplies
SiC MOSFETs in a TO-Leadless (TOLL) Package
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SCT4065DLLTRDC | 750V, 26A, 9-PIN SMD, TRENCH-STR | 980 - Immediate | $78.52 | Vis detaljer |
![]() | ![]() | SCT4045DLLTRDC | 750V, 37A, 9-PIN SMD, TRENCH-STR | 1954 - Immediate | $94.61 | Vis detaljer |
![]() | ![]() | SCT4036DLLTRDC | 750V, 46A, 9-PIN SMD, TRENCH-STR | 0 - Immediate | $108.26 | Vis detaljer |
![]() | ![]() | SCT4020DLLTRDC | 750V, 80A, 9-PIN SMD, TRENCH-STR | 500 - Immediate | $163.39 | Vis detaljer |
![]() | ![]() | SCT4013DLLTRDC | 750V, 120A, 9-PIN SMD, TRENCH-ST | 670 - Immediate | $224.61 | Vis detaljer |
![]() | ![]() | SCT4026DLLTRDC | 750V, 61A, 9-PIN SMD, TRENCH-STR | 76 - Immediate | $130.83 | Vis detaljer |