REFLVBMS001-EVK-001 Evaluation Board

ROHM’s evaluation board provides an ultra-high efficiency battery management solution for thin, compact IoT devices

Image of ROHM's REFLVBMS001-EVK-001 Evaluation BoardROHM’s REFLVBMS001-EVK-001 evaluation board is equipped with a power supply IC (buck DC/DC converter IC) and reset IC (voltage detector IC) utilizing original Nano Energy™ ultra-low current consumption technology. In addition, it consists of a battery charger IC that supports low voltage rechargeable batteries, along with the NGK INSULATORS’ thin, large capacity EnerCera® Li-ion rechargeable battery.

The battery charger IC is suitable for a wide range of charge voltages. It can charge, monitor, and discharge batteries, making it ideal for compact IoT devices. The ultra-low current consumption of the power supply IC (quiescent current 180 nA) minimizes loss. The result is a low-profile, ultra-efficient battery management solution that achieves a thickness of just 0.60 mm for mounted components (including the thin rechargeable battery).

Features
  • Low profile
  • Low power consumption to improve usability and convenience
  • Nano Energy technology
  • EnerCera Li-ion rechargeable battery
  • Thickness of 0.60 mm for mounted components (including the thin rechargeable battery)
  • Ultra-efficient battery management solution
Applications
  • Compact IoT devices
  • Wearables
  • Industrial IoT
  • Smart cards
  • Electronic shelf labels
  • Portables

REFLVBMS001-EVK-001 Evaluation Board

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
NANO ENERGY, 2.6V, ADJUSTABLE DEBD5226NVX-2CTLNANO ENERGY, 2.6V, ADJUSTABLE DE5000 - Immediate$2.41Vis detaljer
NANO ENERGY, 2.7V, ADJUSTABLE DEBD5227NVX-2CTLNANO ENERGY, 2.7V, ADJUSTABLE DE5000 - Immediate$2.41Vis detaljer
NANO ENERGY, 2.8V, ADJUSTABLE DEBD5228NVX-2CTLNANO ENERGY, 2.8V, ADJUSTABLE DE0 - Immediate$2.41Vis detaljer
NANO ENERGY, 2.9V, ADJUSTABLE DEBD5229NVX-2CTLNANO ENERGY, 2.9V, ADJUSTABLE DE5000 - Immediate$2.41Vis detaljer
NANO ENERGY, 3.0V, ADJUSTABLE DEBD5230NVX-2CTLNANO ENERGY, 3.0V, ADJUSTABLE DE4855 - Immediate$5.31Vis detaljer
NANO ENERGY, 3.1V, ADJUSTABLE DEBD5231NVX-2CTLNANO ENERGY, 3.1V, ADJUSTABLE DE8053 - Immediate$5.31Vis detaljer
Published: 2022-03-30