PICOLED™ Series

ROHM and DigiKey introduce ultra-compact high brightness LEDs

Image of ROHM Semiconductor's PICOLED™ Series ROHM Semiconductor now offers some of the thinnest LEDs in the industry. The PICOLED™ series provides impressive brightness in a package only 0.2 mm thick. In addition, high reliability is ensured, with no deterioration in brightness even after 10,000 hours. Their small size makes them ideal for use in high-resolution, high-density matrix applications that require a high degree of expressiveness such as mobile phone displays. The ultra-compact form factor cuts mounting area by 53% over conventional 1608 (0603 in) size LEDs while maintaining the same brightness.

Features
  • 2.7 times brighter at 1 mA
  • Contributes to less power consumption in portable devices for longer battery life
  • Compact, ultra-thin size: 1.0 mm x 0.6 mm, t = 0.2 mm
  • Available in a variety of colors: red, orange, yellow, and green
Applications
  • Mobile phones
  • Digital cameras
  • IC recorders
  • Notebook PCs
  • Battery-driven devices

PICOLED™ Series

BilledeManufacturer Part NumberBeskrivelseLinsegennemsigtighedTilgængeligt antal
LED GREEN CLEAR 1006 SMDSML-P12M2TT86RLED GREEN CLEAR 1006 SMDKlar51825 - ImmediateVis detaljer
LED YELLOW/GREEN CLEAR 1006 SMDSML-P12MTT86RLED YELLOW/GREEN CLEAR 1006 SMDKlar43183 - ImmediateVis detaljer
LED GREEN-YELLOW CLEAR 1006 SMDSML-P11MTT86RLED GREEN-YELLOW CLEAR 1006 SMDKlar132011 - ImmediateVis detaljer
LED RED CLEAR 1006 SMDSML-P11UTT86RLED RED CLEAR 1006 SMDKlar50207 - ImmediateVis detaljer
LED YELLOW/GREEN CLEAR 1006 SMDSML-P11MTT86LED YELLOW/GREEN CLEAR 1006 SMDKlar114845 - ImmediateVis detaljer
LED RED CLEAR 1006 SMDSML-P11UTT86LED RED CLEAR 1006 SMDKlar32955 - ImmediateVis detaljer
LED GREEN CLEAR 1006 SMDSML-P13PTT86RLED GREEN CLEAR 1006 SMDKlar174168 - ImmediateVis detaljer
LED GREEN CLEAR PICOLED SMDSML-P12PTT86RLED GREEN CLEAR PICOLED SMDKlar100212 - ImmediateVis detaljer
LED GREEN CLEAR 1006 SMDSML-P13FTT86RLED GREEN CLEAR 1006 SMDKlar44802 - ImmediateVis detaljer
LED YELLOW CLEAR 1006 SMDSML-P12YTT86RLED YELLOW CLEAR 1006 SMDKlar24712 - ImmediateVis detaljer
LED GREEN CLEAR 1006 SMDSML-P12PTT86LED GREEN CLEAR 1006 SMDKlar124087 - ImmediateVis detaljer
LED RED CLEAR PICOLED SMDSML-P12UTT86RLED RED CLEAR PICOLED SMDKlar123346 - ImmediateVis detaljer
LED ORANGE CLEAR 1006 SMDSML-P11DTT86RLED ORANGE CLEAR 1006 SMDKlar25846 - ImmediateVis detaljer
LED RED CLEAR 1006 SMDSML-P11VTT86RLED RED CLEAR 1006 SMDKlar94706 - ImmediateVis detaljer
LED YELLOW CLEAR 1006 SMDSML-P11YTT86RLED YELLOW CLEAR 1006 SMDKlar37539 - ImmediateVis detaljer
Published: 2011-08-15