KDZ Series Zener Diodes
ROHM's Zener diodes feature high 1W power capability
ROHM's KDZ series of compact Zener diodes features high 1 W power capability and ESD resistance equivalent to conventional products but in a smaller size. This 1 W rating is offered in the 2616 size, which is a 67% reduction in mounting area than that of 4526 size diodes. These diodes also feature improved heat dissipation characteristics.
- Compact
- High power
- Automotive
- Manufacturing
- Power supplies
KDZ Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | KDZTR8.2B | DIODE ZENER 8.7V 1W PMDU | 0 - Immediate | $5.01 | Vis detaljer |
![]() | ![]() | KDZTR4.3B | DIODE ZENER 4.6V 1W PMDU | 0 - Immediate | $5.01 | Vis detaljer |
![]() | ![]() | KDZTR18B | DIODE ZENER 19V 1W PMDU | 2001 - Immediate | $5.01 | Vis detaljer |
![]() | ![]() | KDZTR11B | DIODE ZENER 11.5V 1W PMDU | 0 - Immediate | $5.01 | Vis detaljer |
![]() | ![]() | KDZTR10B | DIODE ZENER 10.3V 1W PMDU | 1904 - Immediate | $3.74 | Vis detaljer |
![]() | ![]() | KDZTR36B | DIODE ZENER 39.2V 1W PMDU | 943 - Immediate | $5.39 | Vis detaljer |
![]() | ![]() | KDZTR24B | DIODE ZENER 25.3V 1W PMDU | 0 - Immediate | $4.76 | Vis detaljer |
![]() | ![]() | KDZTR22B | DIODE ZENER 23.9V 1W PMDU | 0 - Immediate | $5.01 | Vis detaljer |
![]() | ![]() | KDZTR5.6B | DIODE ZENER 5.6V 1W PMDU | 0 - Immediate | $5.01 | Vis detaljer |
![]() | ![]() | KDZTR27B | DIODE ZENER 28.7V 1W PMDU | 99 - Immediate | $5.39 | Vis detaljer |