GMR320 Series Shunt Resistors

ROHM's GMR320 series high power low ohmic chip shunt resistors provide a resistance value range from 5 mΩ to 100 mΩ and a rated power of 10 W

Image of ROHM's GRM320 Series Shunt ResistorsROHM's GMR320 series is offered in a resistance value range from 5 mΩ to 100 mΩ and a rated power of 10 W, making them ideal for automotive engine ECUs and headlamps as well as motors and power supplies for industrial equipment and home appliances. Unique structure and optimized materials allow the GMR320 series to reduce surface temperature rise by 23% over standard products, ensuring high ruggedness against overcurrent loads even though it has the smallest size among 10 W class resistors currently in the market. In addition, a high-performance metal alloy for the resistive material provides low temperature coefficient of resistance (TCR) which makes it reliable and highly accurate current detection possible even in the low resistance values.

Features
  • High power (3 W to 10 W)
  • High heat dissipation
  • Excellent TCR characteristics
  • Low ohmic (5 mΩ to 220 mΩ)

GMR320 Series Shunt Resistors

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
RES 10M OHM 1% 10W 2817GMR320HJBFA10L0RES 10M OHM 1% 10W 28172002 - Immediate$22.38Vis detaljer
RES 5M OHM 1% 10W 2817GMR320HJAAFD5L00RES 5M OHM 1% 10W 28171033 - Immediate$22.38Vis detaljer
RESISTOR CURRENT SHUNTGMR320HJCFAR100RESISTOR CURRENT SHUNT1360 - Immediate$22.38Vis detaljer
Published: 2021-09-03