BP35C5 Wi-SUN Wireless Communication Modules

ROHM’s wireless communication modules can easily perform secure communication without complicated control

Image of ROHM BP35C5 Wi-SUN Wireless Communication ModulesROHM's BP35C5 is an ultra-compact (15.0 mm x 19.0 mm) Wi-SUN FAN compatible wireless communication module. With this module it is possible to build a mesh network of up to 1000 units, and if wireless communication equipment is installed in social infrastructures such as traffic lights and street lights, it will be possible to build a remote management system that covers the entire city. The BP35C5 has been certified by the Radio Law of ARIB and FCC, so it can be used in Japan and the United States. In addition, since it has a built-in security function and supports communication encryption and security key update on the module side, it is possible to easily perform secure communication without complicated control.

Features
  • Wi-SUN FAN certified
  • Supports multi-hop mesh network
  • Supports channel hopping
  • Supports high data rates
  • RF designed
  • Antenna terminal 50 Ω impedance adjusted
  • Transmission output power adjusted
  • Built-in Wi-SUN FAN software stack

BP35C5 Wi-SUN Module

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
RF TXRX MODULE WISUN FAN SMDBP35C5RF TXRX MODULE WISUN FAN SMD793 - Immediate$238.94Vis detaljer

BP35C5 Evaluation Board

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
EVAL BOARD BP35C5 WI-SUN FANBP35C5-T01EVAL BOARD BP35C5 WI-SUN FAN28 - Immediate$404.19Vis detaljer
Published: 2021-03-23