BM64 600 V IGBT Intelligent Power Modules (IPMs)

ROHM’s IPMs deliver low noise with low loss, making them ideal for power conversion in inverters

Image of ROHM BM64 600 V IGBT Intelligent Power Modules (IPMs)ROHM has developed four 600 V IGBT intelligent power modules (IPMs) that comprise the BM64 series which deliver low noise characteristics together with low loss ideal for power conversion in inverters. Optimizing the built-in IGBT's characteristics and soft recovery characteristics of the internal FRD reduces radiated noise by over 6 dB (at peak comparison) vs standard products. This makes it possible to consider simplifying the noise filter that is typically required. At the same time, incorporating ROHM's IGBT reduces power loss by 6% (fC = 15 kHz) compared with conventional products by decreasing both conduction and switching losses. Dramatically improved temperature monitoring accuracy makes it possible to consider eliminating an external thermistor. The result is a performance that delivers lower power consumption in a variety of equipment.

Applications
  • Home appliances:
    • Air conditioners
    • Washing machines
  • Compact industrial equipment:
    • Small capacity motors

BM64 IPMs

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IGBT IPM 600V 35A 25-PWRDIP MODBM64378S-VAIGBT IPM 600V 35A 25-PWRDIP MOD0 - Immediate$202.62Vis detaljer
IGBT IPM 600V 30A 25-PWRDIP MODBM64377S-VAIGBT IPM 600V 30A 25-PWRDIP MOD58 - Immediate$180.95Vis detaljer
IGBT IPM 600V 15A 25-PWRDIP MODBM64374S-VAIGBT IPM 600V 15A 25-PWRDIP MOD0 - Immediate$103.27Vis detaljer
IGBT IPM 600V 20A 25-PWRDIP MODBM64375S-VAIGBT IPM 600V 20A 25-PWRDIP MOD0 - Immediate$96.48Vis detaljer
Published: 2021-05-13