BM2P06x AC/DC Converter ICs

ROHM's BM2P06x compact surface mount 45 W output AC/DC converter ICs reduce power consumption

Image of  ROHM's BM2P06x AC/DC Converter ICsROHM's compact surface mount high power 45 W models BM2P06xMF-Z are equipped with an original low-loss SJ (super junction) MOSFET and optimized PWM control circuitry, facilitating the development of 85 V to 264 V AC/DC converters. Adopting a surface mount package supports automatic board mounting, which proved difficult in the past. Meanwhile, the implemented functions ensure compliance with the IEC62368 safety standard, even when the discharge resistor (a source of loss during standby) is removed. Additionally, original low standby power control technology is applied, resulting in extremely low standby power consumption. Supply voltages up to 60 V (VCC) are also supported, eliminating the need for an external step-down power supply circuit.

Features

  • 45 W class surface mount package significantly reduces factory mounting costs
  • Reduces standby power consumption by 90% or more over standard products
  • Decreases the number of power supply circuit components by four along with the risk of power semiconductor failure, contributing to higher reliability

BM2P06x AC/DC Converter ICs

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
ON RESISTOR 0.7, PWM TYPE DC/DCBM2P060MF-ZE2ON RESISTOR 0.7, PWM TYPE DC/DC1532 - Immediate$27.58Vis detaljer
ON RESISTOR 1.0, PWM TYPE DC/DCBM2P061MF-ZE2ON RESISTOR 1.0, PWM TYPE DC/DC1548 - Immediate$23.84Vis detaljer
ON RESISTOR 3.0, PWM TYPE DC/DCBM2P063MF-ZE2ON RESISTOR 3.0, PWM TYPE DC/DC1500 - Immediate$20.92Vis detaljer
IC REG FLYBACK 1MA 7DIPBM2P064H-ZIC REG FLYBACK 1MA 7DIP2000 - Immediate$16.10Vis detaljer
AC/DC CONVERTER IC - PWM TYPE DCBM2P063HK-LBZAC/DC CONVERTER IC - PWM TYPE DC1935 - Immediate$24.85Vis detaljer
THIS IS THE PRODUCT GUARANTEES LBM2P061FK-LBZTHIS IS THE PRODUCT GUARANTEES L1747 - Immediate$31.32Vis detaljer

Evaluation Board

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
EVAL BOARD FOR BM2P060MBM2P060MF-EVK-001EVAL BOARD FOR BM2P060M2 - Immediate$1,673.82Vis detaljer
Published: 2021-12-30