BD9G341A High-Voltage Buck Regulator
High-voltage (76 V), wide-input (12-76 V), 3 A, step down DC/DC converter from ROHM
ROHM Semiconductor introduces the BD9G341A step down DC-DC buck regulator. An integrated high-side N-channel FET with low RDS(ON) provides efficiencies up to 90%. Features like over-current and thermal shutdown protection increase reliability for industrial, point-of-load, and distributed power supply applications.
| Features | |
|
|
| Applications | |
|
|
BD9G341A High-Voltage Buck Regulator
| Billede | Manufacturer Part Number | Beskrivelse | Topologi | Udgangstype | Antal output | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | BD9G341AEFJ-E2 | IC REG BUCK ADJ 3A 8HTSOP-J | Buck | Justerbar | 1 | 2209 - Immediate | $26.43 | Vis detaljer |
Eval Board
| Billede | Manufacturer Part Number | Beskrivelse | Effekt - Output | Spænding - Input | Regulators topologi | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | BD9G341AEFJ-EVK-101 | EVAL BOARD FOR BD9G341A | - | 12V – 76V | Buck | 2 - Immediate | $352.62 | Vis detaljer |