BD71850MWV System PMIC for i.MX 8M Nano
ROHM Semiconductor’s system PMIC integrates all power rails required by i.MX 8M Nano processors and system peripherals
ROHM Semiconductor's BD71850MWV integrates all power rails required by i.MX 8M Nano processors and system peripherals. It also integrates a sequencer compatible with power modes supported by i.MX 8M Nano processors, making it possible to significantly reduce the development time, decrease size, and simplify application design. The power supply circuit of the BD71850MWV, designed specifically for the power supply system of the i.MX 8M Nano processor family, integrates six buck converters, six LDOs, and control logic that allows it to supply power not only to the processor but the required DDR memory as well, all from a single chip. A 1.8 V / 3.3 V power switch for SDXC cards is also built-in along with a 32.768 kHz crystal oscillator driver and multiple protection circuits such as output short-circuit, output over-voltage/current, and thermal shutdown. Buck conversion efficiency from 83% to 95% is achieved for 0.7 V to 3.3 V output, and the wide input voltage range from 2.7 V to 5.5 V supports a variety of power sources, from batteries to USB, making them ideal for i.MX 8M Nano applications.
- Six buck regulators
- Six linear regulators (LDOs)
- Power mux switch
- 1.8 V input: 500 mΩ (max)
- 3.3 V input: 500 mΩ (max)
- 32.768 kHz crystal oscillator driver
- Power button detector
- Protection and monitoring
- Soft start
- Power rails fault detection
- UVLO
- OVP
- TSD
- OTP configurable power sequencing
BD71850MWV PMIC
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | BD71850MWV-E2 | BD71850MWV INTEGRATES ALL POWER | 0 - Immediate | $35.31 | Vis detaljer |