AW2K21 Ultra-Compact Low-ON-Resistance 30 V N-Channel MOSFET

ROHM power MOSFETs are suitable for USB VBUS protection, battery protection, and load switches

Image of Rohm Semiconductor AW2K21 Ultra-Compact Low ON-Resistance 30 V N-Channel MOSFET The ROHM AW2K21 is a 30 V N-channel MOSFET that delivers industry-leading ultra-low ON-resistance of just 2.0 mΩ (typ.) in a remarkably compact 2.0 mm x 2.0 mm package. Designed with a common-source configuration, this device integrates two MOSFETs that share a source terminal, thereby enabling efficient bidirectional circuit protection in a single component. This significantly reduces board space compared to conventional power delivery circuits that require two discrete MOSFETs, making the AW2K21 ideal for USB fast-charging and other high-current portable applications. The AW2K21 can also function as a standard single MOSFET by adjusting pin connections while still maintaining superior performance. Its ultra-low ON-resistance not only supports miniaturization, but also contributes to improved energy efficiency, offering performance that even surpasses equivalent GaN HEMTs in similar-sized classes.

Features
  • N-channel common source MOSFETs
  • High-power small package
  • Pb-free lead plating; RoHS-compliant
  • Halogen-free
  • Low ON-resistance
  • Wafer-level chip-size package (WLCSP)
  • Backside coating
Applications
  • Smartphones
  • Virtual-reality (VR) headsets
  • Compact printers
  • Tablets
  • Wearables
  • LCD monitors
  • Laptops
  • Portable gaming consoles
  • Drones
  • Applications equipped with fast-charging capability

AW2K21 Ultra-Compact Low-ON-Resistance 30 V N-Channel MOSFET

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
30V 20A, DUAL NCH+NCH, WLCSP2020AW2K21AR30V 20A, DUAL NCH+NCH, WLCSP20202856 - Immediate$20.22Vis detaljer
Published: 2025-08-12