AEC-Q101 Automotive MOSFETs

ROHM Semiconductor’s automotive MOSFETs provide high-speed switching with low on-resistance

Image of ROHM's AEC-Q101 Automotive MOSFETsROHM's AEC-Q101 automotive MOSFETs that are capable of high-speed switching with low on-resistance. These are highly reliable products that comply with the automotive reliability standard AEC-Q101. An abundant package lineup is available to meet the demands for miniaturization and large currents.

Features
  • Low on-resistance
  • Fast switching speeds
  • AEC-Q101 qualified
  • Variety of packages including tiny SC-70, SOT323, SOT23, DPAK, D²PAK, and tiny 1.6 x 1.6 DFN
  • N-channel and P-channel variation
  • VDSS voltages up to 800 V
  • Drain currents up to 45 V
Applications
  • DC/DC converters
  • Switching power supplies
  • High-side load switches
  • High-speed line driver
  • Battery switching

MOSFET Arrays

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
MOSFET 2N-CH 60V 0.25A UMT6UM6K31NFHATCNMOSFET 2N-CH 60V 0.25A UMT61410 - Immediate$3.34Vis detaljer
MOSFET N/P-CH 45V 6A 8SOPSP8M21FRATBMOSFET N/P-CH 45V 6A 8SOP0 - Immediate$13.63Vis detaljer
MOSFET 2N-CH 30V 7A 8SOPSP8K3FRATBMOSFET 2N-CH 30V 7A 8SOP1048 - Immediate$14.66Vis detaljer
MOSFET 2P-CH 9A 8SOPSP8J66FRATBMOSFET 2P-CH 9A 8SOP0 - Immediate$20.90Vis detaljer
MOSFET 2N-CH 60V 3.5A 8SOPSP8K31FRATBMOSFET 2N-CH 60V 3.5A 8SOP0 - Immediate$7.72Vis detaljer
MOSFET N/P-CH 30V 5A 8SOPSP8M6FRATBMOSFET N/P-CH 30V 5A 8SOP0 - Immediate$8.04Vis detaljer
MOSFET 2N-CH 60V 5A 8SOPSP8K33FRATBMOSFET 2N-CH 60V 5A 8SOP0 - Immediate$11.00Vis detaljer
MOSFET 2N-CH 30V 5A 8SOPSP8K1FRATBMOSFET 2N-CH 30V 5A 8SOP2457 - Immediate$9.45Vis detaljer
MOSFET 2N-CH 45V 6A 8SOPSP8K24FRATBMOSFET 2N-CH 45V 6A 8SOP0 - Immediate$12.67Vis detaljer
MOSFET N/P-CH 30V 7A 8SOPSP8M10FRATBMOSFET N/P-CH 30V 7A 8SOP881 - Immediate$14.40Vis detaljer
MOSFET 2N-CH 60V 4.5A 8SOPSP8K32FRATBMOSFET 2N-CH 60V 4.5A 8SOP0 - Immediate$14.98Vis detaljer
MOSFET 2N-CH 45V 4.5A 8SOPSP8K22FRATBMOSFET 2N-CH 45V 4.5A 8SOP0 - Immediate$16.08Vis detaljer
MOSFET N/P-CH 100V 3A 8SOPSP8M51FRATBMOSFET N/P-CH 100V 3A 8SOP0 - Immediate$16.14Vis detaljer
MOSFET N/P-CH 30V 6A 8SOPSP8M5FRATBMOSFET N/P-CH 30V 6A 8SOP0 - Immediate$18.00Vis detaljer
MOSFET 2P-CH 7A 8SOPSP8J5FRATBMOSFET 2P-CH 7A 8SOP0 - Immediate$20.00Vis detaljer
MOSFET N/P-CH 30V 9A 8SOPSP8M4FRATBMOSFET N/P-CH 30V 9A 8SOP0 - Immediate$21.35Vis detaljer
MOSFET 2N-CH 100V 3A 8SOPSP8K52FRATBMOSFET 2N-CH 100V 3A 8SOP0 - Immediate$10.29Vis detaljer
MOSFET N/P-CH 45V 4.5A 8SOPSP8M24FRATBMOSFET N/P-CH 45V 4.5A 8SOP0 - Immediate$16.27Vis detaljer

PMIC Gate Drivers

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC GATE DRVR HALF-BRIDG 24HTSSOPBD16952EFV-ME2IC GATE DRVR HALF-BRIDG 24HTSSOP0 - Immediate$23.47Vis detaljer
IC GATE DRVR HALF-BRIDG 24HTSSOPBD16950EFV-CE2IC GATE DRVR HALF-BRIDG 24HTSSOP4758 - Immediate$40.51Vis detaljer
IC GATE DRVR HI/LOW SIDE 20SSOPBM60212FV-CE2IC GATE DRVR HI/LOW SIDE 20SSOP3248 - Immediate$31.25Vis detaljer
IC GATE DRVR HI/LOW SIDE 20SSOPBM60213FV-CE2IC GATE DRVR HI/LOW SIDE 20SSOP1708 - Immediate$31.25Vis detaljer

PMIC Motor Drivers Controllers

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC MTR DRVR 4.5-10.5V 54HTSSOP-BBD8256EFV-ME2IC MTR DRVR 4.5-10.5V 54HTSSOP-B0 - Immediate$52.98Vis detaljer
40V/3A RATING H-BRIDGE DRIVER FOBD16912EFV-CE240V/3A RATING H-BRIDGE DRIVER FO4687 - Immediate$37.55Vis detaljer
3-PHASE BRUSHLESS MOTOR PRE-DRIVBD63030EKV-CE23-PHASE BRUSHLESS MOTOR PRE-DRIV986 - Immediate$64.56Vis detaljer
IC MOTOR DRVR 4.3V-10V 24HTSSOPBD8205EFV-ME2IC MOTOR DRVR 4.3V-10V 24HTSSOP0 - Immediate$14.85Vis detaljer
IC MOTOR DRVR 4.5V-10V 24HTSSOPBD8266EFV-ME2IC MOTOR DRVR 4.5V-10V 24HTSSOP3937 - Immediate$16.78Vis detaljer
IC MOTOR DRIVER 8V-18V 40SSOPBBD16805FV-ME2IC MOTOR DRIVER 8V-18V 40SSOPB0 - Immediate$18.21Vis detaljer
IC MOTOR DRIVER 8V-28V 20HTSSOPBD63035EFV-ME2IC MOTOR DRIVER 8V-28V 20HTSSOP0 - Immediate$20.65Vis detaljer

PMIC DC/DC Switching Regulators

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
5.5 V, 2 A PCH/NCH POWER MOSFETBD90302NUF-CE25.5 V, 2 A PCH/NCH POWER MOSFET1893 - Immediate$14.92Vis detaljer
Published: 2020-08-05