H6 Configurable Digital Inclinometer

Rieker’s H6 has an operating temperature range of -40°C to +85°C and underwater tested up to 30 M making it perfect for most environments

Image of Rieker's H6 Configurable Digital InclinometerRieker’s H6 configurable digital inclinometer provides highly accurate tilt sensing in a rugged metal IP68 rated all-weather housing. Operating temperature from -40°C to +85°C and underwater operation tested up to 30 meters makes the H6 a perfect inclinometer for most environments. The output parameters can be modified at the factory to meet specifications (i.e., range, polarity).

The Flex series development kit allows the end-user to modify the sensor as needed right from a PC, providing full flexibility for R&D and OEM production lines.

Daisy-chain cables make it possible for multiple H6 sensors to be connected in a row for monitoring along bridge spans, solar field arrays, and other applications that would benefit from multiple sensors.

Flex series development kit, daisy-chain cables, and input/output cables are sold separately.

Features
  • Mount orientation: Horizontal or vertical
  • Measuring Range: Scalable within ±180°
  • Data logging
  • Response rate
  • Noise filtering
  • Zero offset
  • Digital RS485 output
    • Baud rate (9,600 K to 250 K)
  • Sensor address for multi-sensor daisy-chain/telemetry installation
    • Analog output
    • Current (within 0 mA to 24mA)
    • Voltage (within 0 VDC to 10 VDC)
    • Open collector switch (window, threshold)
    • Output polarity
    • Can be set on a single axis

H6 Configurable Digital Inclinometer

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
FLEX INCLINOMETER DUAL AXIS 180H6MMFLEX INCLINOMETER DUAL AXIS 18026 - Immediate$3,870.09Vis detaljer

Flex Series Development Kit

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
FLEX SERIES CONFIGURATOR KITDEV-KIT-CFLEX SERIES CONFIGURATOR KIT13 - Immediate$1,429.71Vis detaljer

Daisy-Chain Cables

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CABLE M12(STR) 8P(F)-5P(M) 3.28-CBL-H6DC-3CABLE M12(STR) 8P(F)-5P(M) 3.28-7 - Immediate$700.16Vis detaljer
CABLE M12(STR) 8P(F)-5P(M) 26.24CBL-H6DC-26CABLE M12(STR) 8P(F)-5P(M) 26.2412 - Immediate$1,111.10Vis detaljer
CABLE M12(STR) 8P(F)-5P(M) 98.4-CBL-H6DC-100CABLE M12(STR) 8P(F)-5P(M) 98.4-7 - Immediate$2,274.61Vis detaljer

Input/Output Cables

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CABLE M12(FSTR) 8-PIN 6.56-FT (2CBL-H6-6-BCABLE M12(FSTR) 8-PIN 6.56-FT (20 - Immediate$663.56Vis detaljer
CABLE M12 (FSTR) 8-PIN 13.12-FTCBL-H6-13-ACABLE M12 (FSTR) 8-PIN 13.12-FT0 - Immediate$407.75Vis detaljer
CABLE M12 (FSTR) 8-PIN 26.4-FT (CBL-H6-26-ACABLE M12 (FSTR) 8-PIN 26.4-FT (0 - Immediate$407.75Vis detaljer
CABLE M12 (FSTR) 8-PIN 49.2-FT (CBL-H6-50-ACABLE M12 (FSTR) 8-PIN 49.2-FT (0 - Immediate$545.30Vis detaljer
CABLE M12 (FSTR) 8-PIN 75.44-FTCBL-H6-75-ACABLE M12 (FSTR) 8-PIN 75.44-FT0 - Immediate$665.35Vis detaljer
CABLE M12(FSTR) 8-PIN 98.4-FT (3CBL-H6-100-ACABLE M12(FSTR) 8-PIN 98.4-FT (30 - Immediate$770.80Vis detaljer
CABLE M12(FSTR) 8-PIN 150.88-FTCBL-H6-150-ACABLE M12(FSTR) 8-PIN 150.88-FT0 - Immediate$940.20Vis detaljer
CABLE M12(FSTR) 8-PIN 164-FT (50CBL-H6-164-ACABLE M12(FSTR) 8-PIN 164-FT (500 - Immediate$991.96Vis detaljer
CABLE M12 (FSTR) 8-PIN 200-FT (6CBL-H6-200-ACABLE M12 (FSTR) 8-PIN 200-FT (60 - Immediate$1,120.46Vis detaljer
Published: 2019-08-14