UWP Series High-Power Wirewound Ceramic-Cased Resistors
Riedon™ products by Bourns UWP series resistors are flameproof and high-power with a ceramic case
The extensive line of power wirewound resistors from Riedon™ products by Bourns includes this robust flameproof ceramic-housed resistor series.
These durable components, available in power ratings of 20 W, 30 W, 40 W, 60 W, and 100 W, provide exceptional heat dissipation and short-circuit performance. The metal bracket is removable for applications where panel mounting is not required or if space constraints limit envelope dimensions. The UWP series have resistance values from 0.5 Ω to 1 KΩ.
- Flameproof ceramic housing
- Good long-term stability
- Tolerances: 1%, 5%, and 10%
- Compact packaging
- Quick connect terminations
- Motor drives
- Power conversion
- Electronic vehicles
- Battery chargers
- Battery monitoring
UWP Series High-Power Wirewound Ceramic-Cased Resistors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | UWP60-0R5J8 | CHAS MNT 0.5 OHM 60W BRKT | 50 - Immediate | $61.31 | Vis detaljer |
![]() | ![]() | UWP40-1RJ8 | CHAS MNT 1 OHM 40W BRKT | 97 - Immediate | $36.26 | Vis detaljer |
![]() | ![]() | UWP100-30RJ8 | CHAS MNT 30 OHM 100W BRKT | 82 - Immediate | $115.64 | Vis detaljer |
![]() | ![]() | UWP30-100RJ8 | CHAS MNT 100 OHM 30W BRKT | 85 - Immediate | $32.71 | Vis detaljer |
![]() | ![]() | UWP30-1RJ8 | CHAS MNT 1 OHM 30W BRKT | 78 - Immediate | $32.71 | Vis detaljer |
![]() | ![]() | UWP60-1RJ8 | CHAS MNT 1 OHM 60W BRKT | 43 - Immediate | $61.31 | Vis detaljer |