Thick-Film Power Resistors - PF2270 Series
Riedon™ products by Bourns PF2270 series provides high-performance power in a small, chassis-mount design
Riedon™ products by Bourns PF2270 series offers thick-film power resistors in a TO-227-style chassis-mounted housing of a lightweight alumina substrate. The non-inductance design and very high power rating make these suitable for industrial, high-performance electronics. M4x5 mm mounting screws are included, and the resistors feature an isolated metal back plate for a suitable heatsink attachment.
The 200 W power resistor is available in resistances from 0.1 Ω to 1000 Ω at an operating temperature from -55°C to +155°C. Power ratings of 300 W and thin-film 600 W, as well as higher resistance values up to 100 kΩ, are available.
PF2270 Series Resistors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | PF2272-0R1J1 | RES CHAS MNT 0.1 OHM 5% 200W | 108 - Immediate | $224.94 | Vis detaljer |
![]() | ![]() | PF2272-0R2J1 | RES CHAS MNT 0.2 OHM 5% 200W | 396 - Immediate | $224.94 | Vis detaljer |
![]() | ![]() | PF2272-0R5J1 | RES CHAS MNT 0.5 OHM 5% 200W | 336 - Immediate | $224.94 | Vis detaljer |
![]() | ![]() | PF2272-1RJ1 | RES CHAS MNT 1 OHM 5% 200W | 518 - Immediate | $224.94 | Vis detaljer |
![]() | ![]() | PF2272-2RJ1 | RES CHAS MNT 2 OHM 5% 200W | 434 - Immediate | $224.94 | Vis detaljer |
![]() | ![]() | PF2272-5RJ1 | RES CHAS MNT 5 OHM 5% 200W | 1047 - Immediate | $224.94 | Vis detaljer |
![]() | ![]() | PF2272-10RJ1 | RES CHAS MNT 10 OHM 5% 200W | 1589 - Immediate | $224.94 | Vis detaljer |
![]() | ![]() | PF2272-20RJ1 | RES CHAS MNT 20 OHM 5% 200W | 457 - Immediate | $224.94 | Vis detaljer |
![]() | ![]() | PF2272-50RJ1 | RES CHAS MNT 50 OHM 5% 200W | 77 - Immediate | $224.94 | Vis detaljer |
![]() | ![]() | PF2272-100RJ1 | RES CHAS MNT 100 OHM 5% 200W | 816 - Immediate | $224.94 | Vis detaljer |
![]() | ![]() | PF2272-200RJ1 | RES CHAS MNT 200 OHM 5% 200W | 365 - Immediate | $224.94 | Vis detaljer |
![]() | ![]() | PF2272-500RJ1 | RES CHAS MNT 500 OHM 5% 200W | 836 - Immediate | $224.94 | Vis detaljer |
![]() | ![]() | PF2272-1KJ1 | RES CHAS MNT 1K OHM 5% 200W | 461 - Immediate | $224.94 | Vis detaljer |