Thin Film TO-220 Style Power Resistors – PF2203 Series
This non-inductive design from Riedon™ products by Bourns offers superior performance in high-frequency and high-speed pulse applications
Riedon™ products by Bourns PF2200 series offer thin film power resistors in a TO-220-style molded package for both through-hole and surface mountings. The non-inductive design is well-suited for high-frequency electronics and high-speed pulse circuit applications, and the resistors' small size and thin profile work well for high-density, compact installations.
The series is available in both 35 W and 50 W designs with resistances from 0.01 Ohms to 50 kOhms. Lower tolerances to ±0.1% and temperature coefficients down to ±5 ppm/°C are available.
- Power supplies
- Drive circuits
- Measurements
- High-frequency electronics
- Motor controls
- Automotive
- Industrial components
Thin Film TO-220 Style Power Resistors - PF2203 Series
| Billede | Manufacturer Part Number | Beskrivelse | Sammensætning | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | PF2205-15RF1 | RES 15 OHM 1% 50W TO220 | Tyndfilm | 23867 - Immediate | $49.77 | Vis detaljer |
![]() | ![]() | PF2205-10RF1 | RES 10 OHM 1% 50W TO220 | Tyndfilm | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PF2205-0R2F1 | RES 0.2 OHM 1% 50W TO220 | Tyndfilm | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PF2205-15KF1 | RES 15K OHM 1% 50W TO220 | Tyndfilm | 12 - Immediate | $49.77 | Vis detaljer |
![]() | ![]() | PF2205-2K4F1 | RES 2.4K OHM 1% 50W TO220 | Tyndfilm | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PF2205-2K7F1 | RES 2.7K OHM 1% 50W TO220 | Tyndfilm | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PF2205-2R2F1 | RES 2.2 OHM 1% 50W TO220 | Tyndfilm | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PF2205-2R4F1 | RES 2.4 OHM 1% 50W TO220 | Tyndfilm | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PF2205-300RF1 | RES 300 OHM 1% 50W TO220 | Tyndfilm | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PF2205-30KF1 | RES 30K OHM 1% 50W TO220 | Tyndfilm | 0 - Immediate | See Page for Pricing | Vis detaljer |