RT4539 36 V I²C Controlled 6-Channel WLED Driver
Richtek’s RT4539 boost converter with I²C controlled 6-ch white LED driver is ideal for tablet and notebook backlight
Richtek’s RT4539 high-efficiency driver for white LEDs is suitable for single/two cell battery input to drive LED light bars which contain six strings in parallel. The internal current sinks support a maximum of ±2% current mismatching for excellent brightness uniformity in each string of LEDs. To provide enough headroom for current sink operation, the boost controller monitors the minimum voltage of the feedback pins and regulates an optimized output voltage for power efficiency.
The RT4539 has a wide input voltage operating range from 2.7 V to 24 V and contains an I²C interface for controlling the dimming mode, operating frequency, and the LED current. The internal 250 mΩ, 36 V power switch with current-mode control provides overcurrent protection. The switching frequency of the RT4539 is adjustable from 300 kHz to 1.6 MHz, which allows flexibility between efficiency and component size.
The RT4539 is available in the WL-CSP-20B 1.71x2.371 (BSC) with 0.4 mm pitch package.
- Wide operating input voltage: 2.7 V to 24 V
- Programmable channel current: 10.04 mA to 35 mA
- Channel current regulation with accuracy ±3% and matching ±2%
- Adjustable dimming controls
- Direct PWM dimming up to 20 kHz and minimum on-time to 400 ns
- PWM pin and/or I²C controlled with programmable linear at 12-bits or exponential at 11-bits adjustable brightness control
- PWM to analog dimming up to 20 kHz with 9-bit resolution
- Digitally advanced sloping for smooth dimming
- Adjustable switching frequency of boost converter from 300 kHz to 1.6 MHz.
- PFM function for high efficiency at light load
- Programmable spread spectrum scheme and edge rate control minimize switching noise and improves EMI performance
- Integrated memory by MTP
- Tablet backlight
- Notebook backlight
RT4539 36 V I²C Controlled 6-Channel WLED Driver
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | RT4539WSC | IC LED DRV RGLTR 35MA WL-CSP-20 | 66 - Immediate | $15.62 | Vis detaljer |