Smart Toilet Design

Renesas’ smart toilet system design demonstrates a high-end product with many key features

Image of Renesas’ Winning Combination - Smart ToiletsSmart toilets continue to be a rapidly emerging market with market share increasing worldwide. Renesas’ system design demonstrates a high-end product with features that include seat cooling, seat heating, water heating, and dry heating system and a sterilization function with all controls accessible via a remote.

The RX113 is a 32-bit microcontroller (MCU) single-chip solution for bidirectional human-machine interface (HMI) and various peripheral devices. The RL78/G12 is ideal for sub-microcontrollers like remote controllers with compact, low power and high function general purpose. This design also features DC/DC and LDO power for the MCU, motor, and other peripheral modules. The TRIAC is used for the heating function. Lastly, the humidity and temperature sensor provides leading accuracy and excellent stability, and the photocoupler provides high performance in an ultra-small package.

Features
  • Single-chip MCU, reduced BOM cost, and PCB size
  • Low-end MCU for remote design, widely used in various home appliances
  • High-performance DC/DC, LDO, photocoupler, and temperature/humidity sensor for an integrated solution
  • RX113 MCUs (R5F5113xADxx)
    • 32 MHz, 32-bit MCU
    • Up to 512 Kbytes of Flash memory
    • USB 2.0
    • 12 comm channels
    • Serial sound interface
    • LCD controller/driver
    • Capacitive touch sensing unit
    • 12-bit A/D
    • 12-bit D/A
    • RTC
  • RL78/G12 MCUs (R5F10Rxx)
    • 24 MHz, 16-bit MCU
    • Compact
    • Low-power
    • General purpose
  • ISL80410 LDOs
    • 6 V to 49 V; provide wide range for input voltage
    • Adjustable output voltage: 2.5 V to 12 V
    • Ensured 150 mA output current
  • ISL85003 buck regulators
    • Input voltage range 4.5 V to 18 V
    • Output voltage adjustable from 0.8 V ±1%
    • Efficiency up to 95%
    • 3 A synchronous buck regulator
  • BCR16FM TRIACs
    • IT(RMS) 16 A
    • VDRM 600 V, medium power TRIACs
  • PS2911-1 photocouplers
    • Flat-lead photocoupler
    • Low input current
    • Insulation thickness: 0.4 mm, single TR (DC input)

RX113 MCUs (R5F5113xADxx)

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC MCU 32BIT 512KB FLSH 100LFQFPR5F51138ADFP#3AIC MCU 32BIT 512KB FLSH 100LFQFP471 - Immediate$44.00Vis detaljer
IC MCU 32BIT 256KB FLASH 64LFQFPR5F51136ADFM#3AIC MCU 32BIT 256KB FLASH 64LFQFP83 - Immediate$30.81Vis detaljer
IC MCU 32BIT 384KB FLSH 100LFQFPR5F51137ADFP#3AIC MCU 32BIT 384KB FLSH 100LFQFP840 - Immediate$49.01Vis detaljer

RL78/G12 MCUs (R5F10Rxx)

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC MCU 16BIT 4KB FLASH 24HWQFNR5F10277ANA#U5IC MCU 16BIT 4KB FLASH 24HWQFN0 - ImmediateSee Page for PricingVis detaljer
IC MCU 16BIT 8KB FLASH 24HWQFNR5F10278ANA#U5IC MCU 16BIT 8KB FLASH 24HWQFN0 - ImmediateSee Page for PricingVis detaljer

ISL80410 LDOs

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC REG LINEAR POS ADJ 8-SOIC-EPISL80410IBEZ-T7AIC REG LINEAR POS ADJ 8-SOIC-EP19800 - Immediate$17.05Vis detaljer

ISL85003 Buck Regulators

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC REG BUCK ADJ 3A 12DFNISL85003AFRZ-T7AIC REG BUCK ADJ 3A 12DFN16 - Immediate$14.71Vis detaljer

BCR16FM TRIACs

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
TRIAC 800V 16A TO220FPABCR16FM-14LB#BG0TRIAC 800V 16A TO220FPA11190 - Immediate$62.96Vis detaljer

PS2911-1 Photocouplers

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
OPTOISO 2.5KV TRANS 4-MINI-FLATPS2911-1-F3-AXOPTOISO 2.5KV TRANS 4-MINI-FLAT0 - Immediate$12.93Vis detaljer
Published: 2020-04-27