Sensor Signal Conditioner to Linearize Results

In this solution from Renesas, workload is done in a sensor signal conditioner to allow close to 100% use of the MCU for applications

Image of Renesas' Sensor Signal Conditioner to Linearize ResultsRenesas’ winning combination reference design for sensor signal conditioner (SSC) is used to linearize sensor elements. In scales, the used sensor elements are non-linear; therefore, linearization is required. In this solution, workload is done in a sensor signal conditioner to allow close to 100% use of the microcontroller (MCU) for customer applications.

Features
  • No load for the MCU as all the pre-processing is done by the signal conditioner
  • Tiny software footprint on the MCU side for precise scale functionality
  • Reduced BOM, smaller PCB
  • The IO-Link PHY powers the entire application
  • Easy adoption of a seven-segment LED via the GreenPAK™ family of cost-effective NVM programmable devices
  • ZIOL2401 IO-link line driver
    • Dual-channel IO-link HV line driver with integrated DC/DC
  • Offloading the MCU offers full MCU capability for user applications
  • RL78/G14 microcontroller
    • Low power, high function, general purpose microcontrollers for motor control, industrial, and metering
  • SLG46537 programmable mixed-signal devices
    • Programmable mixed-signal matrix with asynchronous state machine
  • ZSSC3240 SSC
    • High-end 24-bit SSC with analog and digital output
Applications
  • Industrial scales
  • Point-of-sale (POS) systems
  • Retail scales

ZIOL2401 IO-Link Line Driver

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC 8V/36V 24-QFNZIOL2401BI1WIC 8V/36V 24-QFN3119 - Immediate$57.31Vis detaljer

RL78/G14 Microcontroller

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC MCU 16BIT 64KB FLASH 32LQFPR5F104BEAFP#30IC MCU 16BIT 64KB FLASH 32LQFP7677 - Immediate$13.76Vis detaljer

SLG46537 Programmable Mixed-Signal Devices

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC CPLD 19MC 20STQFNSLG46537VIC CPLD 19MC 20STQFN5905 - Immediate$8.12Vis detaljer

ZSSC3240 Sensor Signal Conditioner (SSC)

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
RESISTIVE SENSOR SIGNAL CONDITIOZSSC3240CI3WRESISTIVE SENSOR SIGNAL CONDITIO7080 - Immediate$37.79Vis detaljer
Published: 2021-09-29