RZ/G2 Series SoM with Arm® Cortex®-A57 Cores up to 1.5 GHz
Renesas SoMs offer dual-, quad-, or octa-core options with Wi-Fi 5, Bluetooth 4.2, and LTE Cat M1/NB1
Beacon EmbeddedWorks RZ/G2 Series SoMs are available with the Renesas RZ/G2H, RZ/G2M, or RZ/G2N processor. These Renesas processors all come with high-performance Arm Cortex-A57 (1.5 GHz) cores with 3D graphics and a 4K video encoder/decoder. The RZ/G2M and RZ/G2H processors also include a quad-core Arm Cortex-A53 (1.2 GHz).
Beacon EmbeddedWorks RZ/G2 series SoMs are high-performance and full-featured for the most demanding embedded applications. There are multiple processor options in the RZ/G2 series of SoMs, from dual-core all the way up to octa-core. The RZ/G2 SoM goes beyond the basic wired and wireless connectivity with optional LTE Cat M1 and NB-IoT cellular capabilities built-in. The flexibility in performance and connectivity makes it easy to develop a portfolio of secure devices on a single hardware design. The RZ/G2 series of SoMs are perfectly suited for high-performance multimedia processing, including 3D graphics, high-definition video, and displays for next-generation medical, military, aerospace, and industrial applications.
The design, development, manufacturing, and ongoing support of embedded technology is a complex and time-consuming process without the right expertise. Beacon EmbeddedWorks elevates product development with custom SoM solutions and high-performance application development kits. Beacon EmbeddedWorks is a leader in designing and developing SoMs with wireless technologies, including Wi-Fi 5, Bluetooth, and optional LTE Cat M1/ NB1 cellular.
- Graphics
- PowerVR 3D graphics engine (3DGE)
- H.264 encode/decode and H.265 decode video codecs
- Up to seven 500 Mpix/s VSP
- Embedded memory
- RZ/G2N: up to 4 GB of 32-bit-wide LPDDR4 memory
- RZ/G2M and RZ/G2H: up to 8 GB of 64-bit wide LPDDR4 memory
- eMMC, configurable (up to 64 GB)
- Quad SPI NOR Flash, configurable (up to 64 MB)
- SOMRZG2N-10-1AD5DNIR (RZ/G2N processor), dual-Arm Cortex-A57 cores up to 1.5 GHz, 2 GB LPDDR4, 16 GB eMMC
- SOMRZG2M-10-1BE5SNIR (RZ/G2M processor), dual Arm Cortex-A57 cores up to 1.5 GHz and quad-Arm Cortex-A53 up to 1.2 GHz, 4 GB LPDDR4, 32 GB eMMC, Wi-Fi 5 (802.11a/b/g/n/ac), Bluetooth 4.2, and BLE
- SOMRZG2H-10-1DE5SNIR (RZ/G2H processor), quad-Arm Cortex-A57 cores up to 1.5 GHz and quad-Arm Cortex-A53 up to 1.2 GHz, 8 GB LPDDR4, 32 GB eMMC, Wi-Fi 5 (802.11a/b/g/n/ac), Bluetooth 4.2, and BLE
RZ/G2N, RZ/G2M, and RZ/G2H MCUs
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | R8A774A0HA01BG#G2 | IC MPU RZ 1.2GHZ/1.5GHZ 1022BGA | 0 - Immediate | $488.57 | Vis detaljer |
![]() | ![]() | R8A774B0HA01BG#G0 | IC MPU RZ/G2N 1.5GHZ 1022FPBGA | 169 - Immediate | $480.00 | Vis detaljer |
![]() | ![]() | R8A774B0HA01BG#U2 | SOC RZ/G2M HDMI OFF | 36 - Immediate | $466.05 | Vis detaljer |
![]() | ![]() | R8A774A2HA01BG#UV | SOC RZ/G2M HDMI OFF (BULK) | 36 - Immediate | $608.51 | Vis detaljer |
![]() | ![]() | R8A774E0HA01BN#G0 | IC MPU RZ 1.2GHZ/1.5GHZ 1022BGA | 180 - Immediate | $1,215.70 | Vis detaljer |
![]() | ![]() | R8A774E0HA01BN#U6 | SOC RZ/G2H HDMI OFF (BULK) | 35 - Immediate | $1,180.32 | Vis detaljer |
![]() | ![]() | R8A774B0HA01BG#G2 | SOC RZ/G2N HDMI OFF(FULL) | 0 - Immediate | $378.53 | Vis detaljer |
![]() | ![]() | R8A774A2HA01BG#GV | SOC RZ/G2M HDMI OFF (FULL) | 0 - Immediate | $488.57 | Vis detaljer |
![]() | ![]() | R8A774E0HA01BN#G6 | SOC RZ/G2H HDMI OFF (FULL) | 0 - Immediate | $1,025.18 | Vis detaljer |
![]() | ![]() | R8A774B0HA01BG#U0 | IC MPU RZ/G2N 1.5GHZ 1022FPBGA | 0 - Immediate | $409.63 | Vis detaljer |