RX23W MCU with Integrated Bluetooth® 5.0
Renesas' MCU integrates advanced security, BLE communication, and system control
Renesas' RX23W MCU enables customers to optimize multiple functions such as BLE communication and system control, as well as integrating advanced security, which is one of today’s most important challenges. The MCU can solve these problems by delivering the full functionality of BT5 along with the high-performance processing and superior power efficiency with Renesas’ RXv2 CPU core and robust security with Trusted Secure IP. The IoT devices that embed the RX23W can connect directly with other Bluetooth-enabled devices like PCs, tablets, or smartphones to increase their value proposition.
In addition, the RX23W incorporates an on-chip antenna matching circuit and crystal oscillator for the Bluetooth Low Energy (BLE) clock, this enables Bluetooth adoption with fewer surrounding components, allowing designers to reduce the bill-of-materials (BOM) cost.
- Smart configurator
- GUI-based tool that generates BLE driver code and easily configures pins settings
- QE for BLE
- Defines and automatically generates a BLE custom profile
RX23W MCU with Integrated Bluetooth® 5.0
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | RTK5RX23W0C00000BJ | RX23W BT5 BLE TARGET BOARD | 4 - Immediate | $329.67 | Vis detaljer |
![]() | ![]() | R5F523W8ADNG#30 | IC MCU 32BIT 512KB FLASH 56HVQFN | 88 - Immediate | $47.39 | Vis detaljer |
Associated ICs
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ISL61861BIBZ-T | IC HOT SWAP CTRLR USB 8SOIC | 0 - Immediate 5000 - Factory Stock | $7.75 | Vis detaljer |
![]() | ![]() | ISL61861BIBZ | IC HOT SWAP CTRLR USB 8SOIC | 1469 - Immediate 30380 - Factory Stock | $16.53 | Vis detaljer |
Demo Board
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ISL80030DEMO1Z | EVAL BOARD FOR ISL80030 | 2 - Immediate | $154.83 | Vis detaljer |