RAA489118 and RAA489400 USB-PD Extended Power Range Solution
Renesas power range solutions come with built-in protection against overcharging, overheating, and voltage anomalies
Renesas USB-PD EPR solution includes two products: the Type-C port controller RAA489400 and the buck-boost battery charger RAA489118. The RAA489400 supports USB-PD VBUS power up to 48 V/5 A, while the RAA489118 is a 7S battery charger with a 30 V input voltage. The RAA489118 supports a broad range of input and output voltages, making it versatile for use with different voltages of battery packs and with various PD adapters. Both RAA489400 and RAA489118 come with built-in protection mechanisms against overcharging, overheating, and voltage anomalies, contributing to the safety and longevity of the battery and device. Additionally, the solution enables power to be transferred bi-directionally from the source to the load and vice versa.
- RAA489400
- USB-C port controller (TCPC) with integrated TCPC PHY, CC-Logic
- VBUS-CC short circuit protection, CC1/CC2 abs max rating: 60 V
- Integrated VCONN MUX with OVP/OCP/OTP/UVP/RVP
- VBUS 48 V tolerance, abs max rating: 60 V
- VBUS OCP/OVP/UVP/RVP protections, VBUS discharge
- Sink power path gate driver with external NFET (48 V)
- Source power path gate driver with external NFET (5 V) internal sink path discharge
- Dead battery support, 3.3 V output to TCPM
- Available in 32-Ld 3x5 FCQFN
- RAA489118:
- Buck-boost charger for 2 to 7 cells up to 30 V
- Input voltage range: 3.9 V to 30 V (no dead zone)
- Reverse buck, boost, and buck-boost operation from battery
- Autonomous charging option (automatic completion of charging)
- Pass through mode in forward direction
- Adapter current and battery current monitor (AMON/BMON)
- 4×4 32 Ld TQFN package
- Power tools
- Portable vacuums
- Battery-powered lawn mowers
- Two-wheelers
- Power banks
- Battery-powered medical devices
- Battery-powered industrial equipment
- Drones
- PCs and laptops
- In-car USB-PD chargers
RAA489118 and RAA489400 USB-PD Extended Power Range Solution
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | RAA489118A3GNP#MA0 | BUCK-BOOST NARROW VDC BATTERY CH | 1000 - Immediate | $27.24 | Vis detaljer |
![]() | ![]() | RAA489400A3GNP#MA0 | TYPE-C PORT CONTROLLER, 3X5 FCQF | 267 - Immediate | $28.21 | Vis detaljer |