Large Memory S3A1 Series MCUs
The S3A1 series are a subset of enhanced large-memory Renesas Synergy™ microcontrollers
Renesas' S3A1 MCU group of products provide up to 1 MB code Flash, 192 K SRAM with segment LCD controllers, capacitive touch unit, and a host of analog and security features to realize a variety of embedded systems and IoT designs. The S3A1 MCUs are feature, pin, and IP compatible with other Synergy MCU groups offering unparalleled scalability, and code reuse to accelerate hardware and software development. The S3A1 MCUs are available in many different memory densities and package/pin footprints. Renesas has achieved a revolutionary new level of abstraction in the design process, enabling the designer to start development at the application programming interface (API), thus reducing time to market, lowering total cost of ownership, and removing barriers to entry. Beneath that API layer sits a massive software platform which represents more than 200 man years of development work and over a million lines of code. And Renesas is prepared to support, qualify, and maintain the complete platform as a product, to their usual high standards of quality and reliability.
Getting started with the new S3A1 MCU group and SSP v1.4.0 is easy and inexpensive. The TB-S3A1 kit featuring 48 MHz Arm® Cortex®-M4 based MCU and pin headers can be utilized to connect to MCU pins and access various peripherals. The board features Pmod™ connectors to allow connection to a vast ecosystem of add-ons, and J-Link® on board for programming and debugging.
- Synergy is the ideal solution for customers looking to deploy advanced embedded applications
- Graphics
- HMI
- Capacitive touch
- Connectivity
- Security
- The Synergy platform shortens the time to market for customers
- The SSP v1.4.0 features USBX enhancements, multiple server certificates, cryptographic support for ECC, RSA, AES and key wrapping, and Quectel LTE CATM1 cellular support, among several others
- Deployed, networked IoT devices that monitor and/or control surrounding environment and mechanisms
- HMI applications, embedded GUI, touch interfaces, and DALI lighting
- Home automation, industrial automation, building automation, appliances, energy management systems, healthcare, and medical equipment
S3A1 Eval Kit
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | RTK7TBS3A1S00001BU | TB-S3A1 R7FS3A17 EVAL BRD | 0 - Immediate | See Page for Pricing | Vis detaljer |
S3A1 Series MCUs
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | R7FS3A17C3A01CNB#AC0 | IC MCU 32BIT 1MB FLASH 64HWQFN | 0 - Immediate | $56.47 | Vis detaljer |
![]() | ![]() | R7FS3A17C3A01CFB#AA0 | IC MCU 32BIT 1MB FLASH 144LFQFP | 338 - Immediate | $117.61 | Vis detaljer |
![]() | ![]() | R7FS3A17C2A01CLJ#AC0 | IC MCU 32BIT 1MB FLASH 100TFLGA | 416 - Immediate | $85.91 | Vis detaljer |
![]() | ![]() | R7FS3A17C2A01CLK#AC0 | IC MCU 32BIT 1MB FLASH 145TFLGA | 336 - Immediate | $91.99 | Vis detaljer |