IR Contactless Thermometers
Renesas’ high precision analog MCUs provide signal amplification, system control, and LCD in one chip
Renesas' winning combination infrared (IR) contactless thermometers are a safe approach to measuring temperatures. This system solution from Renesas does not make contact with the skin and it can accurately and quickly display the temperature as long as it is within range and close to the forehead. Because of the prevalence of viruses, there is a huge demand for contactless thermometers.
The RL78/H1D includes high precision analog functions, such as a Delta-Sigma ADC, SAR ADC, PGA, and OPA, which are necessary for accurate and fast measurements. It also has a built-in LCD controller/driver which makes the RL78/H1D well suited for IR contactless thermometer solutions. The ISL9205D is a cost-effective, fully integrated high input voltage single-cell Li-ion battery charger. This design also features a high-performance LDO, which provides a reliable power system. Renesas’ high precision analog MCUs provide signal amplification, system control, and LCD in one chip.
- High performance and high input voltage charger and LDO for an integrated solution
- ISL9021A LDO
- 250 mA single LDO low IQ
- Low-noise and high PSRR LDO
- ISL9205D Li-ion battery chargers
- High-performance charger for single-cell Li-ion/polymer batteries
- RL78/H1D (R5F11NLxAFP) MCUs
- Up to 128 KB ROM/8 KB SRAM
- Delta-Sigma A/D converter
- SAR A/D converter
- Programmable gain amplifiers
- Operational amplifier
- 8-bit/12-bit D/A converter
- Built-in LCD controller/driver
ISL9021A LDO
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ISL9021AIRUBZ-T7A | IC REG LINEAR 1.5V 250MA 6-UTDFN | 340 - Immediate | $10.55 | Vis detaljer |
![]() | ![]() | ISL9021AIRUKZ-T | IC REG LIN 2.85V 250MA 6-UTDFN | 6623 - Immediate | $14.60 | Vis detaljer |
![]() | ![]() | ISL9021AIRUMZ-T7A | IC REG LINEAR 3V 250MA 6-UTDFN | 378 - Immediate | $16.24 | Vis detaljer |
![]() | ![]() | ISL9021AIRUCZ-T | IC REG LINEAR 1.8V 250MA 6-UTDFN | 2171 - Immediate | $8.66 | Vis detaljer |
![]() | ![]() | ISL9021AIRUNZ-T | IC REG LINEAR 3.3V 250MA 6-UTDFN | 1996 - Immediate | $8.66 | Vis detaljer |
![]() | ![]() | ISL9021AIRUWZ-T | IC REG LINEAR 1.2V 250MA 6-UTDFN | 589 - Immediate | $8.66 | Vis detaljer |
![]() | ![]() | ISL9021AIRUYZ-T7A | IC REG LINEAR 0.9V 250MA 6-UTDFN | 750 - Immediate | $5.51 | Vis detaljer |
ISL9205D Li-ion Battery Chargers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ISL9205DIRZ | IC BATT CHG LI-ION 1CELL 10DFN | 425 - Immediate | $13.02 | Vis detaljer |
![]() | ![]() | ISL9205DIRZ-T | IC BATT CHG LI-ION 1CELL 10DFN | 0 - Immediate | See Page for Pricing | Vis detaljer |