Induction Heating (IH) Rice Cooker

Renesas’ reference design for a high-performance IH rice cooker features an integrated smart IGBT driver/controller and a low loss IGBT

Image of Renesas' Induction Heating Rice CookerRenesas’ winning combination reference design for an IH rice cooker includes a heating block and human-machine interface (HMI). A highly integrated smart insulated-gate bipolar transistor (IGBT) driver and controller, as well as a low loss IGBT, help to realize a simple and high-performance IH rice cooker.

Features
  • Total IH solution with the iW248 smart IGBT driver/controller and RBN25H125S1FPQ IGBT makes for a simpler and easier design for high-performance IH applications
  • System controller RL78/L13 microcontroller (MCU) supports simple HMI
  • iW248 IGBT
    • Highly integrated smart IGBT driver and controller
  • RAA214220 linear regulator (LDO)
    • 20 V, 150 mA linear regulator
  • RAA223012 buck regulator
    • 700V AC/DC buck regulator with ultra-low standby power and up to 2.5 W output power
  • RBN25H125S1FPQ IGBT
    • IGBT 1250 V 25 A TO-247A built-in fast-recovery diode (FRD)
  • RL78/L13 MCU
    • 16-bit standard LCD MCU with low power consumption
Applications
  • IH rice cooker
  • IH cooker

RL78/L13 Microcontroller

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC MCU 16BIT 128KB FLASH 80LQFPR5F10WMGGFB#30IC MCU 16BIT 128KB FLASH 80LQFP666 - Immediate$11.25Vis detaljer
Published: 2021-09-28