Diaper Odor Detector

Renesas’ solution enables the detection of total volatile organic compounds including gasses associated with diaper odors

Image of Renesas’ Diaper Odor DetectorThe combination of Renesas’ gas and humidity sensors and RL78/G1D MCU makes it easier to monitor diaper odors in real-time through any mobile device. The RL78/G1D Bluetooth® Low Energy (BLE) microcontrollers are designed for smart connectivity with the lowest current consumption in the industry. It is a compact module with a built-in 32 MHz crystal resonator for RF chips and antennas (already certified). This design also includes the ISL9000A, a dual LDO with low noise, very high PSRR, and low IQ.

Features
  • The ZMOD4410 gas sensor module is designed for detecting total volatile organic compounds (TVOC)
  • Downloadable firmware libraries and source code enables detection of TVOC and odors
  • Easily detects the odor from diapers and alerts caregivers in hospitals, daycare, or nursing home facilities

RL78/G1D Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 48-HWQFN (6x6)

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC MCU 16BIT 128KB FLASH 48HWQFNR5F11AGGANB#20IC MCU 16BIT 128KB FLASH 48HWQFN16 - Immediate$16.72Vis detaljer
IC MCU 16BIT 128KB FLASH 48HWQFNR5F11AGGANB#40IC MCU 16BIT 128KB FLASH 48HWQFN0 - Immediate$11.69Vis detaljer
IC MCU 16BIT 128KB FLASH 48HWQFNR5F11AGGDNB#20IC MCU 16BIT 128KB FLASH 48HWQFN50 - Immediate$17.10Vis detaljer
IC MCU 16BIT 128KB FLASH 48HWQFNR5F11AGGDNB#40IC MCU 16BIT 128KB FLASH 48HWQFN0 - Immediate$12.04Vis detaljer

RL78/G1D Microcontroller IC 16-Bit 32MHz 192KB (192K x 8) FLASH 48-HWQFN (6x6)

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC MCU 16BIT 192KB FLASH 48HWQFNR5F11AGHANB#20IC MCU 16BIT 192KB FLASH 48HWQFN490 - Immediate$28.36Vis detaljer

RL78/G1D Microcontroller IC 16-Bit 32MHz 256KB (256K x 8) FLASH 48-HWQFN (6x6)

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC MCU 16BIT 256KB FLASH 48HWQFNR5F11AGJANB#20IC MCU 16BIT 256KB FLASH 48HWQFN380 - Immediate$19.61Vis detaljer

Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 10-DFN (3x3)

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC REG LINEAR 3.3V/3.3V 10DFNISL9000AIRNNZIC REG LINEAR 3.3V/3.3V 10DFN0 - ImmediateSee Page for PricingVis detaljer
IC REG LINEAR 2.8V/3.3V 10DFNISL9000AIRNJZIC REG LINEAR 2.8V/3.3V 10DFN0 - ImmediateSee Page for PricingVis detaljer
IC REG LINEAR 2.8V/3.3V 10DFNISL9000AIRNJZ-TIC REG LINEAR 2.8V/3.3V 10DFN0 - ImmediateSee Page for PricingVis detaljer

Air Quality Sensor I²C

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
SENSOR AIR QUALITY I2C OUTPUTZMOD4410AI1VSENSOR AIR QUALITY I2C OUTPUT0 - ImmediateSee Page for PricingVis detaljer
SENSOR AIR QUALITY I2C OUTPUTZMOD4410AI1RSENSOR AIR QUALITY I2C OUTPUT0 - Immediate$14.47Vis detaljer
Published: 2020-01-27