DALI RGBWW LED Driver

Renesas’ reference design uses DALI 2.0 standards allowing control of up to 65 individual lights and/or 32 groups of lights

Image of Renesas’ Winning Combination - DALI RGBWW LED DriverRenesas’ winning combination digital addressable lighting interface (DALI) design is becoming more and more popular for home and building lighting applications. The standard enables simple wiring and options to change configurations. The DALI 2.0 standard allows users to control up to 65 individual lights and/or 32 groups of lights. Complex color light scenes of multiple luminaires can now easily be set up through DALI. For this reference design, energy efficiency LEDs are used, often arranged in stripes. For ambient lighting, RGB is preferred, but for general lighting, warm/cold white light is needed.

Renesas offers a highly integrated, complete solution for driving five LED stripes for red, green, blue, and warm/cold white lights with up 70 V and 700 mA each, resulting in 245 W of total LED power. The 70 V are internally boosted out of the 24 VDC input.

Renesas’ Synergy S128 microcontroller (MCU) already contains a dedicated peripheral for DALI 2.0 so the total BOM is further reduced. Renesas also provides a power solution to run the system out of the standard 24 VDC.

Features
  • RGBWW drivers for up to five 70 V/700 mA=245 W LED to 25.000 lumen
  • Rich interfaces include the DALI 2.0 interface (peripheral included in the S128 MCU), RS485 interface, and PMOD adapter to add wireless connectivity (Bluetooth® or Wi-Fi®)
  • S128 MCU
    • Low power 32 MHz Arm® Cortex®-M0+ CPU, 256 KB code Flash memory, 24 KB SRAM, capacitive touch sensing unit, 14-bit A/D converter, 8-bit D/A converter, security, and safety features
  • RY7011A MCU
    • Bluetooth 4.1 module for low volumes and quick evaluation
    • Bluetooth low energy MCU for smart connectivity with the lowest level of current consumption in the industry
  • RAA212421 buck regulator
    • 3 V to 40 V input, 1.1 A synchronous buck regulator with integrated 500 mA LDO
  • ISL97687 LED driver
    • 70 V/700 mA LED driver with integrated boost regulator (24 V supply)
    • Four-channel LED driver with phase shift control and 10-bit dimming resolution
  • PS2381 photocoupler
    • 4-pin LSOP photocoupler with an operating ambient temperature of +115°C
  • ISL3177E transceiver
    • RS485 (without galvanic isolation)
    • ±15 kV IEC ESD protected, 3.3 V, full-duplex, 20 Mbps RS-485/RS-422 transceiver
  • ISL29125 light sensor
    • RGB light sensor with I2C interface and IR blocking filter

S128 Microcontrollers

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC MCU 32BIT 256KB FLASH 32LQFPR7FS128783A01CFJ#AA1IC MCU 32BIT 256KB FLASH 32LQFP445 - Immediate$32.84Vis detaljer
IC MCU 32BIT 256KB FLASH 48LQFPR7FS128783A01CFL#AA1IC MCU 32BIT 256KB FLASH 48LQFP448 - Immediate$34.17Vis detaljer
IC MCU 32BIT 256KB FLASH 64LQFPR7FS128783A01CFM#AA1IC MCU 32BIT 256KB FLASH 64LQFP430 - Immediate$38.61Vis detaljer

RY7011A Microcontrollers

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC RF TXRX+MCU BLUETOOTH 42LFLGARY7011A0000DZ00#002IC RF TXRX+MCU BLUETOOTH 42LFLGA115 - Immediate$193.18Vis detaljer
IC RF TXRX+MCU BLE 48HWQFNRY7011A0000DZ00#001IC RF TXRX+MCU BLE 48HWQFN0 - Immediate$110.63Vis detaljer

RAA212421 Buck Regulators

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
RAA212421 LOW DROP OUT LINEARRAA2124214GNP#MA0RAA212421 LOW DROP OUT LINEAR94 - Immediate$22.63Vis detaljer
LOW DROP OUT LINEAR SYNCH BUCKRAA2124214GNP#AA0LOW DROP OUT LINEAR SYNCH BUCK0 - ImmediateSee Page for PricingVis detaljer

ISL97687 LED Drivers

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC LED DRVR CTRL PWM 160MA 28QFNISL97687IRTZIC LED DRVR CTRL PWM 160MA 28QFN164 - ImmediateSee Page for PricingVis detaljer
IC LED DRV CTRL PWM 160MA 28SOICISL97687IBZIC LED DRV CTRL PWM 160MA 28SOIC516 - Immediate$28.09Vis detaljer
IC LED DRV CTRL PWM 160MA 28SOICISL97687IBZ-TIC LED DRV CTRL PWM 160MA 28SOIC0 - ImmediateSee Page for PricingVis detaljer
IC LED DRVR CTRL PWM 160MA 28QFNISL97687IRTZ-TIC LED DRVR CTRL PWM 160MA 28QFN0 - ImmediateSee Page for PricingVis detaljer

PS2381 Photocouplers

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
OPTOISOLTR 5KV 1CH TRANS 4-LSOPPS2381-1Y-V-M-AXOPTOISOLTR 5KV 1CH TRANS 4-LSOP16 - Immediate$8.37Vis detaljer

ISL3177E Transceivers

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC TRANSCEIVER FULL 1/1 8SOICISL3177EIBZIC TRANSCEIVER FULL 1/1 8SOIC5071 - Immediate$14.77Vis detaljer
IC TRANSCEIVER FULL 1/1 8SOICISL3177EIBZ-TIC TRANSCEIVER FULL 1/1 8SOIC2212 - Immediate$14.77Vis detaljer
IC TRANSCEIVER FULL 1/1 8MSOPISL3177EIUZIC TRANSCEIVER FULL 1/1 8MSOP2193 - Immediate$14.77Vis detaljer
IC TRANSCEIVER FULL 1/1 8MSOPISL3177EIUZ-TIC TRANSCEIVER FULL 1/1 8MSOP2990 - Immediate$14.77Vis detaljer
Published: 2020-09-18