DA16200 Ultra-Low Power Wi-Fi SoC
Renesas SoC has very strong IoT security for authentication and encryption
The Renesas DA16200 system-on-chip (SoC) delivers over a year of battery life for always-connected Wi-Fi IoT devices. DA16200 is a low-power Wi-Fi networking SoC that delivers battery life even for devices that are continuously connected to the Wi-Fi network. In most applications, one year or more of battery life is achievable. The chip also features very strong IoT security, including WPA3 and TLS for authentication and encryption at Wi-Fi and higher stack layers. The DA16200 is a full offload device, meaning the entire Wi-Fi and TCP/IP networking stack and even end product application code can run on-chip with no external CPU or MCU required. Alternatively, a small inexpensive MCU can send the DA16200 commands, and the SoC will still perform the full offload networking stack functions.
- 802.11n 1x1
- 2.4 GHz
- 20 MHz channels
- Three sleep modes
- Wi-Fi certified
- Arm® Cortex®-M4F processor
- SRAM
- Hardware encryption engine
- Integrated PA and LNA
- OTA engine
- Multiple I/Os
- ADC engine
- Hostless or hosted mode
- Thermostats
- Door locks
- Security cameras
- Video doorbells
- Temperature sensors
- Smoke detectors
- Other wireless sensors
- Garage door openers
- Pet trackers
- Asset trackers
- Home automation
- Commercial
- Industrial
- Residential
DA16200 Ultra-Low Power Wi-Fi SoC
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | DA16200-00000F22 | DA16200 WIFI SOC FOR IOT, CSP72 | 12890 - Immediate | $39.63 | Vis detaljer |
![]() | ![]() | DA16200-00000A32 | DA16200 WIFI SOC FOR IOT, QFN48 | 8431 - Immediate | $50.09 | Vis detaljer |
![]() | ![]() | US159-DA16600EVZ | PMOD DAUGHTER CARD FOR DA14531 B | 4 - Immediate | $209.85 | Vis detaljer |
![]() | ![]() | US159-DA16200MEVZ | PMOD DAUGHTER CARD FOR DA16200ME | 7 - Immediate | $209.85 | Vis detaljer |
![]() | ![]() | DA16600MOD-AAC4WA32 | RF TXRX MOD BT WIFI CHIP SMD | 606 - Immediate | $106.07 | Vis detaljer |
![]() | ![]() | DA16200MOD-AAE4WA32 | RF TXRX MODULE WIFI U.FL SMD | 867 - Immediate | $92.63 | Vis detaljer |
![]() | ![]() | DA16600MOD-AAE4WA32 | RF TXRX MOD BT WIFIU.FL SMD | 897 - Immediate | $105.18 | Vis detaljer |
![]() | ![]() | DA16200MOD-DEVKT-P | DA16200 WIFI DEVELOPMENT KIT PRO | 28 - Immediate | $1,223.81 | Vis detaljer |
![]() | ![]() | DA16200MOD-DEVKT | DA16200 WIFI DEVELOPMENT KIT | 36 - Immediate | $595.52 | Vis detaljer |