DA14533 Ultra-Low Power System On Chip
Renesas DA14533 Bluetooth® 5.3 System on Chip (SoC) is fully AEC-Q100 qualified
Renesas DA14533 is an ultra-low power SoC integrating a 2.4 GHz transceiver and an Arm® Cortex®-M0+ microcontroller, optimized for automotive and industrial applications at higher temperatures, and it is fully compliant with the AEC-Q100 (Grade 2) standard.
- AEC-Q100 Grade 2 qualified Bluetooth 5.3 SoC
- Supports up to 3 Bluetooth Low Energy connections
- 16 MHz 32-bit Arm Cortex-M0+ processing
- 64 kB RAM, 12 kB OTP, 160 kB ROM
- Integrated low IQ buck converter: 1.8 V to 3.6 V operation
- Clockless hibernation mode
- Single 32 MHz crystal operation
- Includes main board, power profiler board, and detachable daughterboard with DA14533 and Flash IC
- Additional daughterboards available separately
- Online Getting Started Guide (HTML)
- Comprehensive user manual (pdf)
- Software Development Kit (SDK6.0.22)
- Common SW platform across all DA1453x variants
- SDK supports Renesas e2 studio
- Keil MDK, GCC, and LLVM compiler support
- CodeLess AT commands
- Serial Port Service (SPS)
- Flash programmer
- SW examples on GitHub
- Interchangeable daughterboards across all DA1453x variants
- Low-cost DA1453x USB kit for SW development also available
DA14533 Ultra-Low Power System-On-Chip
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | DA14533-00A02RN2 | Bluetooth 5.3 DA14533 AEC-Q100 | 485 - Immediate | $28.61 | Vis detaljer |
Evaluation Boards
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | DA14533-00RNDB-P | Bluetooth 5.3 DA14533 AEC-Q100 | 10 - Immediate | $162.94 | Vis detaljer |
![]() | ![]() | DA14533-00RNDEVKT-P | Bluetooth 5.3 DA14533 | 7 - Immediate | $844.39 | Vis detaljer |