Air Duct System

Renesas’ RL78 MCU series has a variety of functions, a wide lineup, and a standby function to reduce current consumption to minimize standby power

Image of Renesas’ Winning Combination - Air Duct SystemRenesas’ winning combination air duct system purifies the air inside homes by sensing the temperature, humidity, and air quality. The RL78 microcontroller (MCU) series has a variety of functions and a wide lineup, as well as a standby function to reduce current consumption to minimize standby power. The RX23T MCU also enables efficient motor control.

Features
  • Efficient motor control with the RX23T MCU
  • Temperature/humidity and gas sensors protect air quality and support filter exchange detection
  • RX23T microcontroller
    • 32-bit MCU for motor control incorporating a multifunctional timer, high-speed 12-bit A/D converter, and 10-bit A/D converter
  • RL78/G13 microcontroller
    • 16-bit MCU for general purpose applications with low-power, high function, and abundant lineup
  • ISL85410 buck regulator
    • Wide VIN 1 A synchronous buck regulator
  • Minimize standby power with the RL78 MCU series
  • ZMOD4410 sensor
    • Indoor air quality sensor platform
  • HS3002 sensor
    • High-performance relative humidity and temperature sensor
  • ISL8485E transceiver
    • ESD protected to ±15 kV, 5 V, low-power, high speed rate limited, RS-485/RS-422 transceivers
  • ISL28191 op amp
    • Single supply ultra-low noise, low distortion rail-to-rail output op amp

RX23T Microcontroller

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC MCU 32BIT 128KB FLASH 48LFQFPR5F523T5ADFL#30IC MCU 32BIT 128KB FLASH 48LFQFP534 - Immediate$22.82Vis detaljer
IC MCU 32BIT 128KB FLASH 64LFQFPR5F523T5ADFM#30IC MCU 32BIT 128KB FLASH 64LFQFP2347 - Immediate$25.36Vis detaljer

RL78 G13

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC MCU 16BIT 16KB FLASH 24HWQFNR5F1007AANA#U0IC MCU 16BIT 16KB FLASH 24HWQFN0 - ImmediateSee Page for PricingVis detaljer
IC MCU 16BIT 32KB FLASH 24HWQFNR5F1007CANA#U0IC MCU 16BIT 32KB FLASH 24HWQFN0 - ImmediateSee Page for PricingVis detaljer
IC MCU 16BIT 64KB FLASH 24HWQFNR5F1007EANA#U0IC MCU 16BIT 64KB FLASH 24HWQFN0 - ImmediateSee Page for PricingVis detaljer

ISL85410 Buck Regulator

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC REG BUCK ADJ 1.2A 12DFNISL854102FRZ-T7AIC REG BUCK ADJ 1.2A 12DFN0 - ImmediateSee Page for PricingVis detaljer
IC REG BUCK ADJ 1A 12DFNISL85410FRZ-T7AIC REG BUCK ADJ 1A 12DFN8611 - Immediate$21.43Vis detaljer

ZMOD4410 Sensor

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
SENSOR AIR QUALITY I2C OUTPUTZMOD4410AI1VSENSOR AIR QUALITY I2C OUTPUT0 - ImmediateSee Page for PricingVis detaljer
SENSOR AIR QUALITY I2C OUTPUTZMOD4410AI1RSENSOR AIR QUALITY I2C OUTPUT0 - Immediate$14.84Vis detaljer

HS3002 Sensor

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
SENSOR HUMIDITY 90% RH SMDHS3002SENSOR HUMIDITY 90% RH SMD3748 - Immediate$23.65Vis detaljer

ISL8485E Transceiver

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC TRANSCEIVER HALF 1/1 8SOICISL8485ECBZIC TRANSCEIVER HALF 1/1 8SOIC0 - Immediate$9.19Vis detaljer
IC TRANSCEIVER HALF 1/1 8SOICISL8485EIBZIC TRANSCEIVER HALF 1/1 8SOIC1152 - Immediate$10.33Vis detaljer
IC TRANSCEIVER HALF 1/1 8SOICISL8485EIBZ-TIC TRANSCEIVER HALF 1/1 8SOIC4800 - Immediate$10.33Vis detaljer
IC TRANSCEIVER HALF 1/1 8PDIPISL8485EIPZIC TRANSCEIVER HALF 1/1 8PDIP0 - ImmediateSee Page for PricingVis detaljer

ISL28191 Op Amp

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC VOLTAGE FEEDBACK 1 CIRC 6SOTISL28191FHZ-T7IC VOLTAGE FEEDBACK 1 CIRC 6SOT3038 - Immediate
45000 - Factory Stock
$15.79Vis detaljer
IC OPAMP VFB 1 CIRCUIT 6UTDFNISL28191FRUZ-T7IC OPAMP VFB 1 CIRCUIT 6UTDFN644 - Immediate$14.07Vis detaljer
Published: 2020-07-08